Part Details for 74LVC14ADB,112 by NXP Semiconductors
Overview of 74LVC14ADB,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC14ADBRE4 | Texas Instruments | Hex Schmitt-Trigger Inverter 14-SSOP -40 to 125 | |
SN74LVC14ADBR | Texas Instruments | Hex Schmitt-Trigger Inverter 14-SSOP -40 to 125 |
Part Details for 74LVC14ADB,112
74LVC14ADB,112 CAD Models
74LVC14ADB,112 Part Data Attributes
|
74LVC14ADB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC14ADB,112
NXP Semiconductors
74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LVC14ADB,112
This table gives cross-reference parts and alternative options found for 74LVC14ADB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC14ADB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC14ADB,118 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us SSOP1 14-Pin | Nexperia | 74LVC14ADB,112 vs 74LVC14ADB,118 |
74LVC14DB-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LVC14ADB,112 vs 74LVC14DB-T |
SN74LVC14DB | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Texas Instruments | 74LVC14ADB,112 vs SN74LVC14DB |
SN74LVC14ADBR | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125 | Texas Instruments | 74LVC14ADB,112 vs SN74LVC14ADBR |
SN74LVC14ADBLE | Hex Schmitt-Trigger Inverter 14-SSOP -40 to 125 | Texas Instruments | 74LVC14ADB,112 vs SN74LVC14ADBLE |
74LVC14ADB-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74LVC14ADB,112 vs 74LVC14ADB-T |
N74LVC14DB | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LVC14ADB,112 vs N74LVC14DB |
935260738118 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74LVC14ADB,112 vs 935260738118 |
74LVC14ADB,112 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us SSOP1 14-Pin | Nexperia | 74LVC14ADB,112 vs 74LVC14ADB,112 |
74LVC14ADB | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74LVC14ADB,112 vs 74LVC14ADB |