-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC11-Q100 - Triple 3-input AND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3283
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC11D-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 | Buy Now |
DISTI #
1727-7651-1-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$0.1151 / $0.4500 | Buy Now |
DISTI #
74LVC11D-Q100J
|
Avnet Americas | Triple 3-Input AND Gate 1.2V to 3.6V Surface Mount 14-Pin SOIC T/R - Tape and Reel (Alt: 74LVC11D-Q100J) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 / $0.1197 | Buy Now |
DISTI #
771-74LVC11D-Q100J
|
Mouser Electronics | Logic Gates 74LVC11D-Q100/SOT108/SO14 RoHS: Compliant | 2284 |
|
$0.1080 / $0.4500 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V 0.5 W Surface Mount Triple 3-Input AND Gate - SO-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1100 | Buy Now |
|
Rochester Electronics | 74LVC11-Q100 - Triple 3-input AND gate RoHS: Compliant Status: Active Min Qty: 1 | 45000 |
|
$0.0993 / $0.1168 | Buy Now |
DISTI #
74LVC11D-Q100J
|
TTI | Logic Gates 74LVC11D-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1020 / $0.1150 | Buy Now |
DISTI #
74LVC11D-Q100J
|
Avnet Silica | Triple 3-Input AND Gate 1.2V to 3.6V Surface Mount 14-Pin SOIC T/R (Alt: 74LVC11D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC11D-Q100J
|
EBV Elektronik | Triple 3-Input AND Gate 1.2V to 3.6V Surface Mount 14-Pin SOIC T/R (Alt: 74LVC11D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC11D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC11D-Q100J
Nexperia
74LVC11-Q100 - Triple 3-input AND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 14.1 ns | |
Propagation Delay (tpd) | 14.1 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |