Logic
74LVC10AD,112
Description: 74LVC10A - Triple 3-input NAND gate SOIC 14-Pin

Overview of 74LVC10AD,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC10ADR Texas Instruments Triple 3-Input Positive-NAND Gate 14-SOIC -40 to 125
SN74LVC10ADG4 Texas Instruments Triple 3-Input Positive-NAND Gate 14-SOIC -40 to 125
SN74LVC10ADBR Texas Instruments Triple 3-Input Positive-NAND Gate 14-SSOP -40 to 125

Price & Stock for 74LVC10AD,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LVC10AD,112-ND
DigiKey IC GATE NAND 3CH 3-INP 14SO Min Qty: 2443 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 14281
In Stock
  • 2,443 $0.1200
$0.1200 Buy Now
Rochester Electronics 74LVC10AD - NAND Gate ' RoHS: Compliant Status: Obsolete Min Qty: 1 14281
  • 1 $0.1240
  • 25 $0.1215
  • 100 $0.1166
  • 500 $0.1116
  • 1,000 $0.1054
$0.1054 / $0.1240 Buy Now

CAD Models for 74LVC10AD,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC10AD,112 by NXP Semiconductors

74LVC10AD,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.7 ns
Propagation Delay (tpd)
12.9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74LVC10AD,112
    NXP Semiconductors
    74LVC10A - Triple 3-input NAND gate SOIC 14-Pin
    VS

Alternate Parts for 74LVC10AD,112

This table gives cross-reference parts and alternative options found for 74LVC10AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC10AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC10ADE4 LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74LVC10AD,112 vs SN74LVC10ADE4
SN74LVC10ADRG4 Triple 3-Input Positive-NAND Gate 14-SOIC -40 to 125 Texas Instruments 74LVC10AD,112 vs SN74LVC10ADRG4
IDT74LVC10ADCG8 NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 Integrated Device Technology Inc 74LVC10AD,112 vs IDT74LVC10ADCG8
935260743112 IC ALVC/VCX/A SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate NXP Semiconductors 74LVC10AD,112 vs 935260743112
SN74LVC10ADT Three-channel, three-input, 1.1V to 3.6V NAND gates 14-SOIC -40 to 125 Texas Instruments 74LVC10AD,112 vs SN74LVC10ADT
74LVC10AD-T IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors 74LVC10AD,112 vs 74LVC10AD-T
74LCX10MX_NL NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74LVC10AD,112 vs 74LCX10MX_NL
74LVC10AD,112 74LVC10A - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia 74LVC10AD,112 vs 74LVC10AD,112
935260743112 NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia 74LVC10AD,112 vs 935260743112
IDT74LVC10ADC8 NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 Integrated Device Technology Inc 74LVC10AD,112 vs IDT74LVC10ADC8
Part Number Description Manufacturer Compare
74LVC10AD,112 74LVC10A - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia 74LVC10AD,112 vs 74LVC10AD,112
SN74LVC10ADRE4 LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74LVC10AD,112 vs SN74LVC10ADRE4
SN74LVC10ADRG4 Triple 3-Input Positive-NAND Gate 14-SOIC -40 to 125 Texas Instruments 74LVC10AD,112 vs SN74LVC10ADRG4
74LVC10AD,118 74LVC10A - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia 74LVC10AD,112 vs 74LVC10AD,118
SN74LVC10ANSRE4 LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 74LVC10AD,112 vs SN74LVC10ANSRE4
935260743112 NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia 74LVC10AD,112 vs 935260743112
74LCX10SJ NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 74LVC10AD,112 vs 74LCX10SJ
PI74LVC10AW NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Pericom Semiconductor Corporation 74LVC10AD,112 vs PI74LVC10AW
SN74LVC10ANSR Three-channel, three-input, 1.1V to 3.6V NAND gates 14-SO -40 to 125 Texas Instruments 74LVC10AD,112 vs SN74LVC10ANSR
SN74LVC10ADE4 LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74LVC10AD,112 vs SN74LVC10ADE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC10AD,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC10AD,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC10AD,112 would you like to use for your alert(s)?
  • Please alert me when 74LVC10AD,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC10AD,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC10AD,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC10AD,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC10AD,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC10AD,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: