74LVC08AD-T3
NXP Semiconductors
Description: LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14

Overview of 74LVC08AD-T3 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
74LVC08ADC Renesas Electronics Corporation QUAD 2INPUT POS AND GATE
74LVC08ADC8 Renesas Electronics Corporation QUAD 2INPUT POS AND GATE

CAD Models for 74LVC08AD-T3 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC08AD-T3 by NXP Semiconductors

74LVC08AD-T3
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
9 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74LVC08AD-T3
    NXP Semiconductors
    LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14
    VS

Alternate Parts for 74LVC08AD-T3

This table gives cross-reference parts and alternative options found for 74LVC08AD-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC08AD-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC08AD,118 74LVC08A - Quad 2-input AND gate SOIC 14-Pin NXP Semiconductors 74LVC08AD-T3 vs 74LVC08AD,118
N74LVC08AD-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors 74LVC08AD-T3 vs N74LVC08AD-T
74LVC08AD-Q100 AND Gate Nexperia 74LVC08AD-T3 vs 74LVC08AD-Q100
74LVC08AD IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors 74LVC08AD-T3 vs 74LVC08AD
74LVC08AD,112 74LVC08A - Quad 2-input AND gate@en-us SOIC 14-Pin Nexperia 74LVC08AD-T3 vs 74LVC08AD,112
N74LVC08D IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors 74LVC08AD-T3 vs N74LVC08D
935250020118 AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74LVC08AD-T3 vs 935250020118
HD74LVC08RP AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd 74LVC08AD-T3 vs HD74LVC08RP
74LVC08ADTR2G Low Voltage Quad 2-Input AND Gate, 2500-REEL onsemi 74LVC08AD-T3 vs 74LVC08ADTR2G
74LVC08D-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors 74LVC08AD-T3 vs 74LVC08D-T
Part Number Description Manufacturer Compare
74LCX08MTR LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics 74LVC08AD-T3 vs 74LCX08MTR
N74LVC08D IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors 74LVC08AD-T3 vs N74LVC08D
SN74LVC08PWR LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 Texas Instruments 74LVC08AD-T3 vs SN74LVC08PWR
74LVC08AMTR LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, SO-14 STMicroelectronics 74LVC08AD-T3 vs 74LVC08AMTR
935250020118 AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74LVC08AD-T3 vs 935250020118
MC74LCX08DTR2 LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74LVC08AD-T3 vs MC74LCX08DTR2
IDT74LVC08ADC AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Integrated Device Technology Inc 74LVC08AD-T3 vs IDT74LVC08ADC
TC74LCX08FT-ELK(M) LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14 Toshiba America Electronic Components 74LVC08AD-T3 vs TC74LCX08FT-ELK(M)
MC74LCX08DTR2G Low Voltage Quad 2-Input AND Gate, TSSOP-14, 2500-REEL onsemi 74LVC08AD-T3 vs MC74LCX08DTR2G
74LVC08AD,112 74LVC08A - Quad 2-input AND gate@en-us SOIC 14-Pin Nexperia 74LVC08AD-T3 vs 74LVC08AD,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC08AD-T3 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC08AD-T3 by NXP Semiconductors

  • Please alert me when 74LVC08AD-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC08AD-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC08AD-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC08AD-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC08AD-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC08AD-T3 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: