Logic
74LVC07AD,118
Description: 74LVC07A - Hex buffer with open-drain outputs@en-us SOIC 14-Pin

Overview of 74LVC07AD,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 21 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74LVC07ADC Renesas Electronics Corporation HEX INVERTER BUFFER DRIVE
74LVC07ADC8 Renesas Electronics Corporation HEX INVERTER BUFFER DRIVE
SN74LVC07AD Texas Instruments Hex Buffer/Driver With Open-Drain Outputs 14-SOIC -40 to 125

Price & Stock for 74LVC07AD,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 56AC7387
Newark Buffer/Non Inverting, Soic-14, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lvc07, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc Rohs Compliant: Yes |Nexperia 74LVC07AD,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1954
  • 1 $0.4470
  • 10 $0.3190
  • 25 $0.2740
  • 50 $0.2280
  • 100 $0.1820
  • 250 $0.1640
  • 500 $0.1470
  • 1,000 $0.1290
$0.1290 / $0.4470 Buy Now
DISTI # 93X4922
Newark Buffer, Non-Inverting, Soic-14, Logic Family/Base Number:74Lvc07, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Logic Rohs Compliant: Yes |Nexperia 74LVC07AD,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.1040
  • 5,000 $0.1020
  • 10,000 $0.1010
  • 15,000 $0.0970
  • 25,000 $0.0920
$0.0920 / $0.1040 Buy Now
DISTI # 29AC1173
Newark 74Lvc07Ad/Sot108/So14 Rohs Compliant: Yes |Nexperia 74LVC07AD,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.1250
  • 5,000 $0.1210
  • 10,000 $0.1180
  • 15,000 $0.1140
  • 25,000 $0.1040
$0.1040 / $0.1250 Buy Now
DISTI # 1727-3089-1-ND
DigiKey IC BUFFER NON-INVERT 5.5V 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 8679
In Stock
  • 1 $0.3100
  • 10 $0.2030
  • 25 $0.1772
  • 100 $0.1491
  • 250 $0.1356
  • 500 $0.1275
  • 1,000 $0.1208
  • 2,500 $0.1137
  • 5,000 $0.1095
  • 7,500 $0.1074
  • 12,500 $0.1050
  • 17,500 $0.1036
  • 25,000 $0.1023
  • 62,500 $0.0994
$0.0994 / $0.3100 Buy Now
DISTI # 74LVC07AD,118
Avnet Americas Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVC07AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 20000
  • 2,500 $0.0859
  • 5,000 $0.0837
  • 10,000 $0.0814
  • 15,000 $0.0791
  • 20,000 $0.0768
  • 25,000 $0.0745
  • 250,000 $0.0722
$0.0722 / $0.0859 Buy Now
DISTI # 74LVC07AD,118
Avnet Americas Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVC07AD,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel 0
  • 10,000 $0.0859
  • 15,000 $0.0837
  • 25,000 $0.0814
  • 50,000 $0.0791
  • 100,000 $0.0768
  • 500,000 $0.0745
  • 1,000,000 $0.0722
$0.0722 / $0.0859 Buy Now
DISTI # 771-74LVC07AD-T
Mouser Electronics Buffers & Line Drivers 74LVC07AD/SOT108/SO14 RoHS: Compliant 7776
  • 1 $0.3900
  • 10 $0.2930
  • 100 $0.2000
  • 500 $0.1600
  • 1,000 $0.1150
  • 2,500 $0.0940
  • 10,000 $0.0890
  • 25,000 $0.0820
  • 50,000 $0.0800
$0.0800 / $0.3900 Buy Now
Future Electronics 74LVC Series 5.5 V SMT Hex Buffer with Open-Drain Outputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 42500
Reel
  • 2,500 $0.0795
  • 5,000 $0.0775
  • 10,000 $0.0755
  • 12,500 $0.0749
  • 37,500 $0.0711
$0.0711 / $0.0795 Buy Now
Future Electronics 74LVC Series 5.5 V SMT Hex Buffer with Open-Drain Outputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 22500
Reel
  • 2,500 $0.0827
  • 7,500 $0.0795
  • 12,500 $0.0781
  • 25,000 $0.0761
  • 50,000 $0.0732
$0.0732 / $0.0827 Buy Now
DISTI # 84436176
Verical Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2321 Americas - 15000
  • 2,500 $0.1144
$0.1144 Buy Now
DISTI # 82744999
Verical Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2321 Americas - 5000
  • 5,000 $0.1210
$0.1210 Buy Now
DISTI # 71295069
Verical Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2311 Americas - 5000
  • 2,500 $0.0729
  • 10,000 $0.0718
  • 25,000 $0.0530
  • 50,000 $0.0525
$0.0525 / $0.0729 Buy Now
DISTI # 65095350
Verical Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1143 Package Multiple: 1 Date Code: 2245 Americas - 2428
  • 1,143 $0.0806
$0.0806 Buy Now
DISTI # 74LVC07AD.118
TME IC: digital, buffer,non-inverting, Ch: 6, CMOS,TTL, SMD, SO14, LVC Min Qty: 1 0
  • 1 $0.3960
  • 10 $0.2630
  • 50 $0.1930
  • 100 $0.1710
  • 500 $0.1310
  • 1,000 $0.1180
  • 2,500 $0.1050
  • 7,500 $0.0930
  • 12,500 $0.0900
$0.0900 / $0.3960 RFQ
DISTI # 74LVC07AD,118
Avnet Asia Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SO T/R (Alt: 74LVC07AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days 2500
  • 2,500 $0.0819
  • 5,000 $0.0764
  • 7,500 $0.0744
  • 12,500 $0.0725
  • 25,000 $0.0707
  • 62,500 $0.0690
  • 125,000 $0.0674
$0.0674 / $0.0819 Buy Now
DISTI # 74LVC07AD,118
Avnet Silica Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SO T/R (Alt: 74LVC07AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100576855
Chip1Stop 74LVC07AD/SOT108/SO14 RoHS: Compliant pbFree: Yes 5000
  • 2,500 $0.0809
$0.0809 Buy Now
DISTI # C1S537100435451
Chip1Stop 74LVC07AD/SOT108/SO14 RoHS: Compliant pbFree: Yes 5000
  • 2,500 $0.0853
  • 5,000 $0.0850
$0.0850 / $0.0853 Buy Now
DISTI # C1S537100655790
Chip1Stop 74LVC07AD/SOT108/SO14 RoHS: Compliant pbFree: Yes 2428
  • 1,241 $0.1030
$0.1030 Buy Now
DISTI # 74LVC07AD,118
EBV Elektronik Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SO T/R (Alt: 74LVC07AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 120000
Buy Now
New Advantage Corporation 74LVC Series 5.5 V SMT Hex Buffer with Open-Drain Outputs - SOIC-14 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 40000
  • 2,500 $0.1046
  • 40,000 $0.0976
$0.0976 / $0.1046 Buy Now

CAD Models for 74LVC07AD,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC07AD,118 by Nexperia

74LVC07AD,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
BUFFER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74LVC07AD,118
    Nexperia
    74LVC07A - Hex buffer with open-drain outputs@en-us SOIC 14-Pin
    VS

Alternate Parts for 74LVC07AD,118

This table gives cross-reference parts and alternative options found for 74LVC07AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC07AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC07AD,112 74LVC07A - Hex buffer with open-drain outputs@en-us SOIC 14-Pin Nexperia 74LVC07AD,118 vs 74LVC07AD,112

Related Parts for 74LVC07AD,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC07AD,118 by Nexperia.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC07AD,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC07AD,118 would you like to use for your alert(s)?
  • Please alert me when 74LVC07AD,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC07AD,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC07AD,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for 74LVC07AD,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC07AD,118.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare 74LVC07AD,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: