-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC06A-Q100 - Hex inverter with open-drain outputs@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC06ADGVR | Texas Instruments | Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-TVSOP -40 to 125 | |
SN74LVC06ADT | Texas Instruments | Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-SOIC -40 to 125 | |
SN74LVC06ADE4 | Texas Instruments | Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3056
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74LVC06AD-Q100J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 | Buy Now |
DISTI #
1727-8023-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67 In Stock |
|
$0.1149 / $0.3700 | Buy Now |
DISTI #
74LVC06AD-Q100J
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVC06AD-Q100J) RoHS: Compliant Min Qty: 3023 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1896 Partner Stock |
|
$0.1042 / $0.1240 | Buy Now |
DISTI #
74LVC06AD-Q100J
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVC06AD-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1052 / $0.1253 | Buy Now |
DISTI #
771-74LVC06ADQ100J
|
Mouser Electronics | Buffers & Line Drivers 74LVC06AD-Q100/SOT108/SO14 RoHS: Compliant | 2147 |
|
$0.1130 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1129 | Buy Now |
|
Rochester Electronics | 74LVC06AD-Q100 - Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 1896 |
|
$0.1025 / $0.1206 | Buy Now |
DISTI #
74LVC06AD-Q100J
|
TTI | Buffers & Line Drivers 74LVC06AD-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1110 | Buy Now |
DISTI #
74LVC06AD-Q100J
|
Avnet Silica | (Alt: 74LVC06AD-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC06AD-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC06AD-Q100J
Nexperia
74LVC06A-Q100 - Hex inverter with open-drain outputs@en-us SOIC 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.7 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LVC06AD-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC06AD-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC06AD,112 | 74LVC06A - Hex inverter with open-drain outputs@en-us SOIC 14-Pin | Nexperia | 74LVC06AD-Q100J vs 74LVC06AD,112 |
74LCX06M | Low Voltage Hex Inverter/Buffer with Open Drain Outputs, 1100-TUBE | onsemi | 74LVC06AD-Q100J vs 74LCX06M |
MC74LCX06MG | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14, Gate | onsemi | 74LVC06AD-Q100J vs MC74LCX06MG |
MC74LCX06D | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | 74LVC06AD-Q100J vs MC74LCX06D |
MC74LCX06DG | Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os, SOIC-14 NB, 55-TUBE | onsemi | 74LVC06AD-Q100J vs MC74LCX06DG |
74LCX06MX | Low Voltage Hex Inverter/Buffer with Open Drain Outputs, 2500-REEL | onsemi | 74LVC06AD-Q100J vs 74LCX06MX |
74LVC06AS14-13 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | 74LVC06AD-Q100J vs 74LVC06AS14-13 |
74LVC06ADR2G | Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os, 2500-REEL | onsemi | 74LVC06AD-Q100J vs 74LVC06ADR2G |