Part Details for 74LVC00APW/T3 by NXP Semiconductors
Overview of 74LVC00APW/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC00APWRG4 | Texas Instruments | Quadruple 2-Input Positive-NAND Gate 14-TSSOP -40 to 125 | |
SN74LVC00APWRE4 | Texas Instruments | Quadruple 2-Input Positive-NAND Gate 14-TSSOP -40 to 125 | |
SN74LVC00APWT | Texas Instruments | Quadruple 2-Input Positive-NAND Gate 14-TSSOP -40 to 125 |
Part Details for 74LVC00APW/T3
74LVC00APW/T3 CAD Models
74LVC00APW/T3 Part Data Attributes
|
74LVC00APW/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC00APW/T3
NXP Semiconductors
IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 62.85 | |
CO2e (mg) | 779.34 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74LVC00APW/T3
This table gives cross-reference parts and alternative options found for 74LVC00APW/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC00APW/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC00APW,118 | 74LVC00A - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74LVC00APW/T3 vs 74LVC00APW,118 |
74LVC00APW,112 | 74LVC00A - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74LVC00APW/T3 vs 74LVC00APW,112 |
74LVC00APWDH | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | NXP Semiconductors | 74LVC00APW/T3 vs 74LVC00APWDH |
N74LVC00APW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC00APW/T3 vs N74LVC00APW |
74LVC00APW-Q100J | 74LVC00A-Q100 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74LVC00APW/T3 vs 74LVC00APW-Q100J |
74LVC00PW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC00APW/T3 vs 74LVC00PW |
74LVC00APW,112 | 74LVC00A - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74LVC00APW/T3 vs 74LVC00APW,112 |
74LVC00APW,118 | 74LVC00A - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74LVC00APW/T3 vs 74LVC00APW,118 |
74LVC00APW-T | NAND Gate | Nexperia | 74LVC00APW/T3 vs 74LVC00APW-T |
74LVC00APW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LVC00APW/T3 vs 74LVC00APW |