Part Details for 74LV74PWDH-T by NXP Semiconductors
Overview of 74LV74PWDH-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV74PWDH-T
74LV74PWDH-T CAD Models
74LV74PWDH-T Part Data Attributes
|
74LV74PWDH-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV74PWDH-T
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP1-14, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 48 MHz |
Alternate Parts for 74LV74PWDH-T
This table gives cross-reference parts and alternative options found for 74LV74PWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV74PWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV74PW,118 | 74LV74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin | Nexperia | 74LV74PWDH-T vs 74LV74PW,118 |
HD74LV74AT | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74LV74PWDH-T vs HD74LV74AT |
N74LV74PW-T | IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FF/Latch | NXP Semiconductors | 74LV74PWDH-T vs N74LV74PW-T |
SN74LV74PWLE | Dual Positive-Edge-Triggered D-Type Flip-Flop 14-TSSOP -40 to 85 | Texas Instruments | 74LV74PWDH-T vs SN74LV74PWLE |
V62/06605-01XE | Enhanced Product Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -55 to 125 | Texas Instruments | 74LV74PWDH-T vs V62/06605-01XE |
SN74LV74APWE4 | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74LV74PWDH-T vs SN74LV74APWE4 |
74LV74PW | D Flip-Flop | Nexperia | 74LV74PWDH-T vs 74LV74PW |
HD74LV74T | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74LV74PWDH-T vs HD74LV74T |
HD74LV74ATELL-E | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74LV74PWDH-T vs HD74LV74ATELL-E |
74LV74PWDH | IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP1-14, FF/Latch | NXP Semiconductors | 74LV74PWDH-T vs 74LV74PWDH |