74LV574PWDH-T
NXP Semiconductors
Description: IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver

Overview of 74LV574PWDH-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for 74LV574PWDH-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LV574PWDH-T by NXP Semiconductors

74LV574PWDH-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
43 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74LV574PWDH-T
    NXP Semiconductors
    IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver
    VS

Alternate Parts for 74LV574PWDH-T

This table gives cross-reference parts and alternative options found for 74LV574PWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV574PWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV574APWG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LV574PWDH-T vs SN74LV574APWG4
MC74LVX574DT LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74LV574PWDH-T vs MC74LVX574DT
74LV574PWDH IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LV574PWDH-T vs 74LV574PWDH
74LVX574TTR LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics 74LV574PWDH-T vs 74LVX574TTR
SN74LV574PW LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments 74LV574PWDH-T vs SN74LV574PW
HD74LV574AT Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, CMOS, PDSO20, TSSOP-20 Hitachi Ltd 74LV574PWDH-T vs HD74LV574AT
74LV574PW,112 74LV574 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin NXP Semiconductors 74LV574PWDH-T vs 74LV574PW,112
SN74LV574PWLE Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LV574PWDH-T vs SN74LV574PWLE
74LVX574MTCX Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74LV574PWDH-T vs 74LVX574MTCX
MC74LVX574DT LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Motorola Mobility LLC 74LV574PWDH-T vs MC74LVX574DT
Part Number Description Manufacturer Compare
SN74LV574APWTE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74LV574PWDH-T vs SN74LV574APWTE4
74LVX574MTCX Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74LV574PWDH-T vs 74LVX574MTCX
SN74LV574APWT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LV574PWDH-T vs SN74LV574APWT
SN74LV574PW LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments 74LV574PWDH-T vs SN74LV574PW
74LV574PWDH IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LV574PWDH-T vs 74LV574PWDH
74LVX574TTR LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics 74LV574PWDH-T vs 74LVX574TTR
MC74LVX574DT LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74LV574PWDH-T vs MC74LVX574DT
SN74LV574APWR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LV574PWDH-T vs SN74LV574APWR
SN74LV574APWG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LV574PWDH-T vs SN74LV574APWG4
74LV574PW,112 74LV574 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin NXP Semiconductors 74LV574PWDH-T vs 74LV574PW,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV574PWDH-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV574PWDH-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LV574PWDH-T would you like to use for your alert(s)?
  • Please alert me when 74LV574PWDH-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV574PWDH-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV574PWDH-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV574PWDH-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV574PWDH-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV574PWDH-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: