Part Details for 74LV4040PWDH-T by NXP Semiconductors
Overview of 74LV4040PWDH-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV4040PWDH-T
74LV4040PWDH-T CAD Models
74LV4040PWDH-T Part Data Attributes
|
74LV4040PWDH-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4040PWDH-T
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, Counter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 112 MHz |
Alternate Parts for 74LV4040PWDH-T
This table gives cross-reference parts and alternative options found for 74LV4040PWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4040PWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4040APWRE4 | LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LV4040PWDH-T vs SN74LV4040APWRE4 |
74LV4040PW-T | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, Counter | NXP Semiconductors | 74LV4040PWDH-T vs 74LV4040PW-T |
HD74LV4040ATELL-E | LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74LV4040PWDH-T vs HD74LV4040ATELL-E |
74LV4040PW | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, Counter | NXP Semiconductors | 74LV4040PWDH-T vs 74LV4040PW |
SN74LV4040APWR | 12-Bit Asynchronous Binary Counter 16-TSSOP -40 to 85 | Texas Instruments | 74LV4040PWDH-T vs SN74LV4040APWR |
SN74LV4040APWTG4 | LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LV4040PWDH-T vs SN74LV4040APWTG4 |