Logic
74LV373PW
Description: LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP1-20

Overview of 74LV373PW by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Internet of Things (IoT)

CAD Models for 74LV373PW by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LV373PW by NXP Semiconductors

74LV373PW
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
4.40 MM, PLASTIC, SOT-360-1, TSSOP1-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
28 ns
Propagation Delay (tpd)
54 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74LV373PW
    NXP Semiconductors
    LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP1-20
    VS

Alternate Parts for 74LV373PW

This table gives cross-reference parts and alternative options found for 74LV373PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV373PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV373PWLE Octal Transparent D-Type Latch With 3-State Output 20-TSSOP -40 to 85 Texas Instruments 74LV373PW vs SN74LV373PWLE
SN74LV373APWT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments 74LV373PW vs SN74LV373APWT
SN74LV373APWLE LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Texas Instruments 74LV373PW vs SN74LV373APWLE
SN74LV373APWR Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments 74LV373PW vs SN74LV373APWR
SN74LV373APWTE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74LV373PW vs SN74LV373APWTE4
SN74LV373ATPWTE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74LV373PW vs SN74LV373ATPWTE4
MC74LVX373DT 8-BIT DRIVER, PDSO20, PLASTIC, TSSOP-20 Motorola Mobility LLC 74LV373PW vs MC74LVX373DT
SN74LV373ATPWR Octal Transparent D-Type Latch With 3-State Output 20-TSSOP -40 to 125 Texas Instruments 74LV373PW vs SN74LV373ATPWR
74LV373PW,112 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP1-20 NXP Semiconductors 74LV373PW vs 74LV373PW,112
74LV373PW,118 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LV373PW vs 74LV373PW,118
Part Number Description Manufacturer Compare
SN74LV373AIPWRQ1 Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LV373PW vs SN74LV373AIPWRQ1
74LV373PW,118 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LV373PW vs 74LV373PW,118
SN74LV373DW Octal Transparent D-Type Latch With 3-State Output 20-SOIC -40 to 85 Texas Instruments 74LV373PW vs SN74LV373DW
SN74LV373ATPWRG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74LV373PW vs SN74LV373ATPWRG4
SN74LV373ATPWE4 Octal Transparent D-Type Latch With 3-State Output 20-TSSOP -40 to 125 Texas Instruments 74LV373PW vs SN74LV373ATPWE4
SN74LV373PWLE Octal Transparent D-Type Latch With 3-State Output 20-TSSOP -40 to 85 Texas Instruments 74LV373PW vs SN74LV373PWLE
MC74LVX373DT LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 onsemi 74LV373PW vs MC74LVX373DT
74LV373PWDH LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP1-20 NXP Semiconductors 74LV373PW vs 74LV373PWDH
SN74LV373ATPWRE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74LV373PW vs SN74LV373ATPWRE4
74LVX373MTCX_NL Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74LV373PW vs 74LVX373MTCX_NL

Related Parts for 74LV373PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV373PW by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV373PW by NXP Semiconductors

  • Please alert me when 74LV373PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LV373PW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV373PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LV373PW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV373PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV373PW by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: