-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV123 - Dual retriggerable monostable multivibrator with reset@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2669
|
Newark | Monostable Multivibrator, -40To125Deg C Rohs Compliant: Yes |Nexperia 74LV123BQ,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1786 |
|
$0.2130 | Buy Now |
DISTI #
1727-6940-1-ND
|
DigiKey | IC MULTIVIBRATOR 14NS 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8419 In Stock |
|
$0.1363 / $0.4800 | Buy Now |
DISTI #
74LV123BQ,115
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LV123BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1352 / $0.1613 | Buy Now |
DISTI #
771-LV123BQ115
|
Mouser Electronics | Monostable Multivibrator 74LV123BQ/SOT763/DHVQFN16 RoHS: Compliant | 45690 |
|
$0.1330 / $0.3900 | Buy Now |
DISTI #
V72:2272_06505440
|
Arrow Electronics | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 Container: Cut Strips | Americas - 5035 |
|
$0.2820 / $0.2986 | Buy Now |
DISTI #
V79:2366_23235629
|
Arrow Electronics | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 3000 |
|
$0.1259 / $0.2792 | Buy Now |
|
Future Electronics | 74LV Series 3.3 V Dual Retriggerable Monostable Multivibrator - DHVQFN16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1260 / $0.1360 | Buy Now |
DISTI #
65085784
|
Verical | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2241 | Americas - 5035 |
|
$0.2820 / $0.2939 | Buy Now |
DISTI #
77697236
|
Verical | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2247 | Americas - 3000 |
|
$0.1259 / $0.2366 | Buy Now |
DISTI #
74LV123BQ,115
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LV123BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1352 / $0.1613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV123BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV123BQ,115
Nexperia
74LV123 - Dual retriggerable monostable multivibrator with reset@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 HEIGHT, MO-241, SOT-763-1, DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-04-20 | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 92 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74LV123BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV123BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV123BQ | Monostable Multivibrator | Nexperia | 74LV123BQ,115 vs 74LV123BQ |