Part Details for 74LV08PW-Q100 by Nexperia
Overview of 74LV08PW-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Part Details for 74LV08PW-Q100
74LV08PW-Q100 CAD Models
74LV08PW-Q100 Part Data Attributes
|
74LV08PW-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV08PW-Q100
Nexperia
AND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 33 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LV08PW-Q100
This table gives cross-reference parts and alternative options found for 74LV08PW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV08PW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC08FT | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74LV08PW-Q100 vs TC74VHC08FT |
HD74LV08T | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74LV08PW-Q100 vs HD74LV08T |
SN74LV08APWG4 | 4-ch, 2-input, 2-V to 5.5-V AND gates 14-TSSOP -40 to 125 | Texas Instruments | 74LV08PW-Q100 vs SN74LV08APWG4 |
N74LV08PWDH | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | 74LV08PW-Q100 vs N74LV08PWDH |
HD74LV08ATELL | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74LV08PW-Q100 vs HD74LV08ATELL |
HD74LVC08TELL | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74LV08PW-Q100 vs HD74LVC08TELL |
74LV08AT14-13 | AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | 74LV08PW-Q100 vs 74LV08AT14-13 |
74LV08PWDH | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | 74LV08PW-Q100 vs 74LV08PWDH |
HD74LVC08T | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74LV08PW-Q100 vs HD74LVC08T |
74VHC08FT(BJ) | AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | Toshiba America Electronic Components | 74LV08PW-Q100 vs 74VHC08FT(BJ) |