Part Details for 74LV06AFPEL-E by Renesas Electronics Corporation
Overview of 74LV06AFPEL-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV06AFPEL-E | Renesas Electronics Corporation | HD74LV-A Series, , / |
Part Details for 74LV06AFPEL-E
74LV06AFPEL-E CAD Models
74LV06AFPEL-E Part Data Attributes
|
74LV06AFPEL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74LV06AFPEL-E
Renesas Electronics Corporation
HD74LV-A Series, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, SOP14,.3 | |
Manufacturer Package Code | PRSP0014DF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |