Part Details for 74LV04N by NXP Semiconductors
Overview of 74LV04N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV04N
74LV04N CAD Models
74LV04N Part Data Attributes
|
74LV04N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV04N
NXP Semiconductors
LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SOT27-1, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MO-001 | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.006 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74LV04N
This table gives cross-reference parts and alternative options found for 74LV04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC04N | 6-ch, 2-V to 5.5-V inverters 14-PDIP -40 to 125 | Texas Instruments | 74LV04N vs SN74AHC04N |
SN74AHC04NE4 | 6-ch, 2-V to 5.5-V inverters 14-PDIP -40 to 125 | Texas Instruments | 74LV04N vs SN74AHC04NE4 |
SN54LV04AJ | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74LV04N vs SN54LV04AJ |
54VHC04J/883 | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74LV04N vs 54VHC04J/883 |
SNJ54LV04J | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | 74LV04N vs SNJ54LV04J |
74LV04N,112 | 74LV04N | NXP Semiconductors | 74LV04N vs 74LV04N,112 |
SNJ54LV04AJ | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74LV04N vs SNJ54LV04AJ |
74VHC04N | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74LV04N vs 74VHC04N |