Part Details for 74LS74AN by Signetics
Overview of 74LS74AN by Signetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS74ANSRG4 | Texas Instruments | Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-SO 0 to 70 | |
SN74LS74ANSR | Texas Instruments | Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-SO 0 to 70 | |
SN74LS74ANE4 | Texas Instruments | Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-PDIP 0 to 70 |
Price & Stock for 74LS74AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 279 |
|
RFQ | ||
|
Quest Components | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | 432 |
|
$0.8612 / $2.1530 | Buy Now |
|
Quest Components | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | 105 |
|
$0.4950 / $0.8250 | Buy Now |
|
Quest Components | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | 79 |
|
$0.3570 / $0.5950 | Buy Now |
|
Quest Components | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | 60 |
|
$0.4950 / $0.8250 | Buy Now |
|
Quest Components | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | 20 |
|
$0.4125 / $0.4950 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 75 |
|
$1.0000 / $1.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 74LS74AN
74LS74AN CAD Models
74LS74AN Part Data Attributes
|
74LS74AN
Signetics
Buy Now
Datasheet
|
Compare Parts:
74LS74AN
Signetics
D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for 74LS74AN
This table gives cross-reference parts and alternative options found for 74LS74AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS74AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS74AN-B | D Flip-Flop, 2-Func, Positive Edge Triggered, TTL, PDIP14 | Philips Semiconductors | 74LS74AN vs N74LS74AN-B |
SN74LS74ANS | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 74LS74AN vs SN74LS74ANS |
N74LS74A | IC LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, FF/Latch | NXP Semiconductors | 74LS74AN vs N74LS74A |
74LS74A | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | Philips Semiconductors | 74LS74AN vs 74LS74A |
N74LS74AN | D Flip-Flop, 2-Func, Positive Edge Triggered, TTL, PDIP14 | Philips Semiconductors | 74LS74AN vs N74LS74AN |
SN74LS74ANS | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 74LS74AN vs SN74LS74ANS |
SN74LS74AN | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | onsemi | 74LS74AN vs SN74LS74AN |
74LS74A | IC LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, FF/Latch | NXP Semiconductors | 74LS74AN vs 74LS74A |
GD54LS74AJ | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, | Goldstar Electron Co Ltd | 74LS74AN vs GD54LS74AJ |
DM74LS74AN | IC,FLIP-FLOP,DUAL,D TYPE,LS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | 74LS74AN vs DM74LS74AN |