74LS38A
Description: IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate

Overview of 74LS38A by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

CAD Models for 74LS38A by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LS38A by NXP Semiconductors

74LS38A
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDIP-T14
Load Capacitance (CL)
45 pF
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
12 mA
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 74LS38A
    NXP Semiconductors
    IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate
    VS

Alternate Parts for 74LS38A

This table gives cross-reference parts and alternative options found for 74LS38A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS38A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LS38F LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Philips Semiconductors 74LS38A vs 74LS38F
M38510/30203BCX NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff 74LS38A vs M38510/30203BCX
M38510/30203SCA LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74LS38A vs M38510/30203SCA
M38510/30203BCA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff 74LS38A vs M38510/30203BCA
74LS38F NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics 74LS38A vs 74LS38F
M38510/30203BCX NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 74LS38A vs M38510/30203BCX
M38510/30203BCX LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74LS38A vs M38510/30203BCX
JM38510/30203BCA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 National Semiconductor Corporation 74LS38A vs JM38510/30203BCA
M38510/30203BCX LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74LS38A vs M38510/30203BCX
JM38510/30203BCA LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 Motorola Mobility LLC 74LS38A vs JM38510/30203BCA
Part Number Description Manufacturer Compare
74LS38F LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Philips Semiconductors 74LS38A vs 74LS38F
JM38510/30203BCA LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 Motorola Mobility LLC 74LS38A vs JM38510/30203BCA
SN74S132FN S SERIES, QUAD 2-INPUT NAND GATE, PQCC20 Texas Instruments 74LS38A vs SN74S132FN
74LS38A LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Philips Semiconductors 74LS38A vs 74LS38A
JM38510/65002B2A Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 20-LCCC -55 to 125 Texas Instruments 74LS38A vs JM38510/65002B2A
74LS38F NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics 74LS38A vs 74LS38F
54VHC00E/883 AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 74LS38A vs 54VHC00E/883
SN74S133FN NAND Gate, S Series, 1-Func, 13-Input, TTL, PQCC20, LCC-20 Rochester Electronics LLC 74LS38A vs SN74S133FN
SNJ54HC02W Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CFP -55 to 125 Texas Instruments 74LS38A vs SNJ54HC02W
SNJ54LS37FK Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 Texas Instruments 74LS38A vs SNJ54LS37FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LS38A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LS38A by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LS38A would you like to use for your alert(s)?
  • Please alert me when 74LS38A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LS38A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LS38A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LS38A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LS38A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LS38A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: