Part Details for 74LS374FCQM by Rochester Electronics LLC
Overview of 74LS374FCQM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for 74LS374FCQM
74LS374FCQM CAD Models
74LS374FCQM Part Data Attributes
|
74LS374FCQM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74LS374FCQM
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDFP-F20 | |
Length | 13.716 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.731 mm |
Alternate Parts for 74LS374FCQM
This table gives cross-reference parts and alternative options found for 74LS374FCQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS374FCQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS374FCQM | Bus Driver, 8-Func, TTL, CDFP20, | Fairchild Semiconductor Corporation | 74LS374FCQM vs 74LS374FCQM |
DM54LS374W/883 | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Rochester Electronics LLC | 74LS374FCQM vs DM54LS374W/883 |
74LS374FC | Bus Driver, 8-Func, TTL, CDFP20, | Fairchild Semiconductor Corporation | 74LS374FCQM vs 74LS374FC |
M38510/32503SSA | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Signetics | 74LS374FCQM vs M38510/32503SSA |
SN54LS374W883B | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, | Monolithic Memories (RETIRED) | 74LS374FCQM vs SN54LS374W883B |
M38510/32503SSA | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 74LS374FCQM vs M38510/32503SSA |
M38510/32503BSX | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Motorola Mobility LLC | 74LS374FCQM vs M38510/32503BSX |
M38510/32503SSA | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Philips Semiconductors | 74LS374FCQM vs M38510/32503SSA |
74LS374FCQR | Bus Driver, | Rochester Electronics LLC | 74LS374FCQM vs 74LS374FCQR |
7801101SX | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 74LS374FCQM vs 7801101SX |