74LS373FCQM
Description: Bus Driver,

Overview of 74LS373FCQM by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 74LS373FCQM by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LS373FCQM by Rochester Electronics LLC

74LS373FCQM
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE HIGH
Count Direction
UNIDIRECTIONAL
Family
LS
JESD-30 Code
R-GDFP-F20
Length
13.716 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
40 mA
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
27 ns
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.731 mm
Want to compare parts?
  1. 74LS373FCQM
    Rochester Electronics LLC
    Bus Driver,
    VS

Alternate Parts for 74LS373FCQM

This table gives cross-reference parts and alternative options found for 74LS373FCQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS373FCQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LS373FC Bus Driver, Rochester Electronics LLC 74LS373FCQM vs 74LS373FC
74LS373FC Bus Driver, 1-Func, 8-Bit, TTL, CDFP20, Fairchild Semiconductor Corporation 74LS373FCQM vs 74LS373FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LS373FCQM by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LS373FCQM by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74LS373FCQM would you like to use for your alert(s)?
  • Please alert me when 74LS373FCQM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LS373FCQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LS373FCQM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LS373FCQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LS373FCQM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LS373FCQM by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: