Part Details for 74LS244DCQM by Rochester Electronics LLC
Overview of 74LS244DCQM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 74LS244DCQM
74LS244DCQM CAD Models
74LS244DCQM Part Data Attributes
|
74LS244DCQM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74LS244DCQM
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
Length | 25.019 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74LS244DCQM
This table gives cross-reference parts and alternative options found for 74LS244DCQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS244DCQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS244DC | Bus Driver, | Rochester Electronics LLC | 74LS244DCQM vs 74LS244DC |
74LS244DC | Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Fairchild Semiconductor Corporation | 74LS244DCQM vs 74LS244DC |
SN74LS244J | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | 74LS244DCQM vs SN74LS244J |
74LS244DCQR | Bus Driver, | Rochester Electronics LLC | 74LS244DCQM vs 74LS244DCQR |
T74LS244D1 | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | 74LS244DCQM vs T74LS244D1 |
74LS244DCQM | Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Fairchild Semiconductor Corporation | 74LS244DCQM vs 74LS244DCQM |
SN74LS244J | Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20 | AMD | 74LS244DCQM vs SN74LS244J |
SN74LS244J | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 74LS244DCQM vs SN74LS244J |