Part Details for 74LS242DCQM by Fairchild Semiconductor Corporation
Overview of 74LS242DCQM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LS242DCQM
74LS242DCQM CAD Models
74LS242DCQM Part Data Attributes
|
74LS242DCQM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LS242DCQM
Fairchild Semiconductor Corporation
Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 74LS242DCQM
This table gives cross-reference parts and alternative options found for 74LS242DCQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS242DCQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS242ND | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 74LS242DCQM vs SN74LS242ND |
SN74LS242J | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, | AMD | 74LS242DCQM vs SN74LS242J |
SN74LS242N3 | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 | Texas Instruments | 74LS242DCQM vs SN74LS242N3 |
M38510/32801BCX | LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74LS242DCQM vs M38510/32801BCX |
M38510/32801BCA | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 74LS242DCQM vs M38510/32801BCA |
AM25LS242DC | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, HERMETIC SEALED, DIP-14 | AMD | 74LS242DCQM vs AM25LS242DC |
AM25LS242PC | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, PLASTIC, TO-116, DIP-14 | AMD | 74LS242DCQM vs AM25LS242PC |
SN74LS242NTB | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, | AMD | 74LS242DCQM vs SN74LS242NTB |
8002001CX | IC TRANSCEIVER, Bus Driver/Transceiver | Texas Instruments | 74LS242DCQM vs 8002001CX |
AM74LS242DC | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, HERMETIC SEALED, DIP-14 | AMD | 74LS242DCQM vs AM74LS242DC |