Part Details for 74LS21PC by Fairchild Semiconductor Corporation
Overview of 74LS21PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74LS21PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LS21PC-600039-ND
|
DigiKey | IC GATE AND 14DIP Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT AND,LS-TTL,DIP,14PIN,PLASTIC | 49 |
|
$1.0158 / $2.0315 | Buy Now |
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT AND,LS-TTL,DIP,14PIN,PLASTIC | 24 |
|
$0.3500 / $0.7000 | Buy Now |
Part Details for 74LS21PC
74LS21PC CAD Models
74LS21PC Part Data Attributes
|
74LS21PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LS21PC
Fairchild Semiconductor Corporation
AND Gate, TTL, PDIP14,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 74LS21PC
This table gives cross-reference parts and alternative options found for 74LS21PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS21PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS21A | AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | 74LS21PC vs N74LS21A |
N74LS21A | IC LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | 74LS21PC vs N74LS21A |
N74LS21N | IC AND GATE, PDIP14, Gate | NXP Semiconductors | 74LS21PC vs N74LS21N |