74LS11N
Description: LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14

Overview of 74LS11N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74LS11N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LS11N by Texas Instruments

74LS11N
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDIP-T14
Length
19.305 mm
Load Capacitance (CL)
15 pF
Logic IC Type
AND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
6.6 mA
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74LS11N
    Texas Instruments
    LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14
    VS

Alternate Parts for 74LS11N

This table gives cross-reference parts and alternative options found for 74LS11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LS11P LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation 74LS11N vs HD74LS11P
SN74LS11NDS LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 74LS11N vs SN74LS11NDS
GD74LS11 AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, Goldstar Electron Co Ltd 74LS11N vs GD74LS11
74LS11F AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 Signetics 74LS11N vs 74LS11F
GD54LS11 AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, Goldstar Electron Co Ltd 74LS11N vs GD54LS11
SN74LS11NS AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 74LS11N vs SN74LS11NS
SN74LS11J LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74LS11N vs SN74LS11J
SN74LS11N-00 LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 Texas Instruments 74LS11N vs SN74LS11N-00
SN74LS11N LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 646-06 Motorola Mobility LLC 74LS11N vs SN74LS11N
SN74LS11JDS LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74LS11N vs SN74LS11JDS
Part Number Description Manufacturer Compare
GD54LS11 AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, Goldstar Electron Co Ltd 74LS11N vs GD54LS11
74LS11F AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 Signetics 74LS11N vs 74LS11F
SN54LS11JD LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74LS11N vs SN54LS11JD
SN74LS11N-00 LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 Texas Instruments 74LS11N vs SN74LS11N-00
SN74LS11J LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74LS11N vs SN74LS11J
GD74LS11 AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, Goldstar Electron Co Ltd 74LS11N vs GD74LS11
SN74LS11NS AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 74LS11N vs SN74LS11NS
SN54LS11J AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, 632-08 Motorola Semiconductor Products 74LS11N vs SN54LS11J
SN74LS11J AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 74LS11N vs SN74LS11J
SN74LS11N LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 646-06 Motorola Mobility LLC 74LS11N vs SN74LS11N

Related Parts for 74LS11N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LS11N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LS11N by Texas Instruments

  • Please alert me when 74LS11N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LS11N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LS11N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LS11N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LS11N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LS11N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: