Part Details for 74LS11F by Philips Semiconductors
Overview of 74LS11F by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS11FPEL-E | Renesas Electronics Corporation | HD74LS Series |
Part Details for 74LS11F
74LS11F CAD Models
74LS11F Part Data Attributes
|
74LS11F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LS11F
Philips Semiconductors
LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74LS11F
This table gives cross-reference parts and alternative options found for 74LS11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS11ND | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 74LS11F vs SN74LS11ND |
SN74LS11N | LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 646-06 | Motorola Mobility LLC | 74LS11F vs SN74LS11N |
HD74LS11P-E | LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | 74LS11F vs HD74LS11P-E |
M38510/31001BCX | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | 74LS11F vs M38510/31001BCX |
SN54LS11J-00 | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | 74LS11F vs SN54LS11J-00 |
SNJ54LS11J-00 | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | 74LS11F vs SNJ54LS11J-00 |
HD74LS11P | LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | 74LS11F vs HD74LS11P |
54LS11J | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | 74LS11F vs 54LS11J |
54LS11/BCAJC | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 74LS11F vs 54LS11/BCAJC |
M38510/31001BCX | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74LS11F vs M38510/31001BCX |