74LS02F
Description: LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14

Overview of 74LS02F by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
74LS02FPEL-E Renesas Electronics Corporation HD74LS Series

CAD Models for 74LS02F by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LS02F by Philips Semiconductors

74LS02F
Philips Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
Load Capacitance (CL)
15 pF
Logic IC Type
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
5.4 mA
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 74LS02F
    Philips Semiconductors
    LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14
    VS

Alternate Parts for 74LS02F

This table gives cross-reference parts and alternative options found for 74LS02F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS02F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54LS02J LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74LS02F vs 54LS02J
SN74LS02JDS NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 74LS02F vs SN74LS02JDS
M38510/30301BCA LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74LS02F vs M38510/30301BCA
M38510/30301SCX LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74LS02F vs M38510/30301SCX
SN74LS02N LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 onsemi 74LS02F vs SN74LS02N
GD74LS02 NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, Goldstar Electron Co Ltd 74LS02F vs GD74LS02
M38510/30301BCX NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 QP Semiconductor 74LS02F vs M38510/30301BCX
SN74LS02N3 Quad 2-input positive-NOR gates 14-PDIP 0 to 70 Texas Instruments 74LS02F vs SN74LS02N3
74LS02F NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics 74LS02F vs 74LS02F
M38510/30301BCX IC LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors 74LS02F vs M38510/30301BCX
Part Number Description Manufacturer Compare
74LS02A IC LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate NXP Semiconductors 74LS02F vs 74LS02A
SN74LS02NE4 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70 Texas Instruments 74LS02F vs SN74LS02NE4
SN54LS02J-00 LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 Texas Instruments 74LS02F vs SN54LS02J-00
B74LS02 NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Baneasa SA 74LS02F vs B74LS02
SNJ54LS02J-00 LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 Texas Instruments 74LS02F vs SNJ54LS02J-00
SN74LS02N 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70 Texas Instruments 74LS02F vs SN74LS02N
SN74LS02JDS LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74LS02F vs SN74LS02JDS
SN74LS02NS NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 74LS02F vs SN74LS02NS
SN74LS02N LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 onsemi 74LS02F vs SN74LS02N
SN74LS02N-10 IC LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate Texas Instruments 74LS02F vs SN74LS02N-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LS02F by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LS02F by Philips Semiconductors

  • Please alert me when 74LS02F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LS02F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LS02F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LS02F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LS02F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LS02F by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: