Part Details for 74LS00A by NXP Semiconductors
Overview of 74LS00A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LS00A
74LS00A CAD Models
74LS00A Part Data Attributes
|
74LS00A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LS00A
NXP Semiconductors
IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74LS00A
This table gives cross-reference parts and alternative options found for 74LS00A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS00A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS00A | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | 74LS00A vs 74LS00A |
JM38510/30001BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | 74LS00A vs JM38510/30001BCA |
74LS00F | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 74LS00A vs 74LS00F |
HD74LS00P | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | 74LS00A vs HD74LS00P |
SN74LS00N3 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Rochester Electronics LLC | 74LS00A vs SN74LS00N3 |
SN74LS00JD | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 74LS00A vs SN74LS00JD |
SN74LS00N | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | 74LS00A vs SN74LS00N |
SN74LS00N-00 | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | 74LS00A vs SN74LS00N-00 |
SN74LS00NS | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 74LS00A vs SN74LS00NS |
SN74LS00ND | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 74LS00A vs SN74LS00ND |