Part Details for 74LF2180CK00J by KEMET Corporation
Overview of 74LF2180CK00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 74LF2180CK00J
74LF2180CK00J CAD Models
74LF2180CK00J Part Data Attributes
|
74LF2180CK00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
74LF2180CK00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 35 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 74LF2180CK00J
This table gives cross-reference parts and alternative options found for 74LF2180CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LF2180CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1J021803F00JH00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Wima | 74LF2180CK00J vs MKP1J021803F00JH00 |
R75PF21804030J | Film Capacitor | KEMET Corporation | 74LF2180CK00J vs R75PF21804030J |
75PF2180JM30J | Film Capacitor, | KEMET Corporation | 74LF2180CK00J vs 75PF2180JM30J |
75PF2180DQ30J | Film Capacitor, | KEMET Corporation | 74LF2180CK00J vs 75PF2180DQ30J |
MKP1J021803F00JF00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Wima | 74LF2180CK00J vs MKP1J021803F00JF00 |
R75PF2180JB30J | Film Capacitor, | KEMET Corporation | 74LF2180CK00J vs R75PF2180JB30J |
MKP1J021803F00JB00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Wima | 74LF2180CK00J vs MKP1J021803F00JB00 |
MKP1J021803F00JI00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Wima | 74LF2180CK00J vs MKP1J021803F00JI00 |
75PF2180JE30J | Film Capacitor, | KEMET Corporation | 74LF2180CK00J vs 75PF2180JE30J |
75PF2180JA30J | Film Capacitor, | KEMET Corporation | 74LF2180CK00J vs 75PF2180JA30J |