Part Details for 74LF2120JE00K by KEMET Corporation
Overview of 74LF2120JE00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LF2120JE00K
74LF2120JE00K CAD Models
74LF2120JE00K Part Data Attributes
|
74LF2120JE00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
74LF2120JE00K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 53 mΩ | |
Height | 9 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 74LF2120JE00K
This table gives cross-reference parts and alternative options found for 74LF2120JE00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LF2120JE00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PF2120JA30K | Film Capacitor, | KEMET Corporation | 74LF2120JE00K vs R75PF2120JA30K |
74LF2120DQ00K | Film Capacitor, | KEMET Corporation | 74LF2120JE00K vs 74LF2120DQ00K |
R75PF2120JM30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.012uF, 5116, | KEMET Corporation | 74LF2120JE00K vs R75PF2120JM30K |
75PF2120CK30K | Film Capacitor, | KEMET Corporation | 74LF2120JE00K vs 75PF2120CK30K |
75PF21205030K | Film Capacitor, | KEMET Corporation | 74LF2120JE00K vs 75PF21205030K |
R74LF2120JE00K | Film Capacitor, | KEMET Corporation | 74LF2120JE00K vs R74LF2120JE00K |
C322J123K40C000 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.012uF, 5116, | Xiamen Faratronic Co Ltd | 74LF2120JE00K vs C322J123K40C000 |
R75PF2120GY30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.012uF, 5116, | KEMET Corporation | 74LF2120JE00K vs R75PF2120GY30K |
R75PF2120CK30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.012uF, 5116, | KEMET Corporation | 74LF2120JE00K vs R75PF2120CK30K |
R75PF21204030K | Film Capacitor, | KEMET Corporation | 74LF2120JE00K vs R75PF21204030K |