Part Details for 74LCXR162245MTX by Fairchild Semiconductor Corporation
Overview of 74LCXR162245MTX by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCXR162245MTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LCXR162245MTX-ND
|
DigiKey | BUS TRANSCEIVER, LVC/LCX/Z SERIE Min Qty: 364 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9623 In Stock |
|
$0.8200 | Buy Now |
|
Bristol Electronics | 999 |
|
RFQ | ||
|
Bristol Electronics | 278 |
|
RFQ | ||
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,LCX-CMOS,TSSOP,48PIN,PLASTIC | 800 |
|
$1.8645 / $3.3900 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,LCX-CMOS,TSSOP,48PIN,PLASTIC | 799 |
|
$0.9940 / $2.4850 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,LCX-CMOS,TSSOP,48PIN,PLASTIC | 672 |
|
$1.1946 / $2.8960 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,LCX-CMOS,TSSOP,48PIN,PLASTIC | 350 |
|
$0.7167 / $1.3273 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,LCX-CMOS,TSSOP,48PIN,PLASTIC | 222 |
|
$1.0618 / $2.1236 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,LCX-CMOS,TSSOP,48PIN,PLASTIC | 52 |
|
$1.2500 / $2.5000 | Buy Now |
|
Rochester Electronics | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 532 |
|
$0.6741 / $0.7931 | Buy Now |
Part Details for 74LCXR162245MTX
74LCXR162245MTX CAD Models
74LCXR162245MTX Part Data Attributes
|
74LCXR162245MTX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCXR162245MTX
Fairchild Semiconductor Corporation
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153ED, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.3 ns | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74LCXR162245MTX
This table gives cross-reference parts and alternative options found for 74LCXR162245MTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCXR162245MTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVT162245BDL,118 | NXP Semiconductors | Check for Price | 74LVT162245B - 3.3V LVT 16-bit transceiver with 30Ohm termination resistors (3- SSOP 48-Pin | 74LCXR162245MTX vs 74LVT162245BDL,118 |
74LVC16245ADGG | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver | 74LCXR162245MTX vs 74LVC16245ADGG |
74LVT16374ADL,118 | NXP Semiconductors | Check for Price | 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state SSOP 48-Pin | 74LCXR162245MTX vs 74LVT16374ADL,118 |
74LVC16245ADL | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, ROHS COMPLIANT, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver | 74LCXR162245MTX vs 74LVC16245ADL |
74LVC16245ADGG,118 | NXP Semiconductors | Check for Price | 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state TSSOP 48-Pin | 74LCXR162245MTX vs 74LVC16245ADGG,118 |
74LVTH16245BDGG | NXP Semiconductors | Check for Price | IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver | 74LCXR162245MTX vs 74LVTH16245BDGG |