Part Details for 74LCX16240MTDX by onsemi
Overview of 74LCX16240MTDX by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX16240MTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7842
|
Newark | Ic, Inverting Buffer, Tssop-48, Logic Device Type:Buffer/Line Driver, Inverting, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:2V, Supply Voltage Max:3.3V, Logic Ic Family:74Lcx, Logic Ic Base Number:7416240, Msl:-Rohs Compliant: Yes |Onsemi 74LCX16240MTDX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74LCX16240MTDX
|
Avnet Americas | Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP W T/R - Tape and Reel (Alt: 74LCX16240MTDX) RoHS: Compliant Min Qty: 658 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3488 Partner Stock |
|
RFQ | |
DISTI #
74LCX16240MTDX
|
Avnet Silica | Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP W T/R (Alt: 74LCX16240MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LCX16240MTDX
|
EBV Elektronik | Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP W T/R (Alt: 74LCX16240MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 40 |
|
$0.6300 | RFQ |
Part Details for 74LCX16240MTDX
74LCX16240MTDX CAD Models
74LCX16240MTDX Part Data Attributes
|
74LCX16240MTDX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX16240MTDX
onsemi
Low Voltage 16-Bit Inverting Buffer/Line Driver with 5V Tolerant Inputs/Outputs, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-48 | |
Manufacturer Package Code | 948BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74LCX16240MTDX
This table gives cross-reference parts and alternative options found for 74LCX16240MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX16240MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCXZ16240MTD | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | 74LCX16240MTDX vs 74LCXZ16240MTD |
TC74LCX16240AFT(ELP) | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | 74LCX16240MTDX vs TC74LCX16240AFT(ELP) |
935235110118 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 | Nexperia | 74LCX16240MTDX vs 935235110118 |
VCH16240ADGG | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74LCX16240MTDX vs VCH16240ADGG |
SN74LVCZ16240ADGGR | 16-ch, 2.7-V to 3.6-V inverters with 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | 74LCX16240MTDX vs SN74LVCZ16240ADGGR |
SN74LVC16240DGGR | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 | Texas Instruments | 74LCX16240MTDX vs SN74LVC16240DGGR |
HD74LVC16240ATEL-E | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | 74LCX16240MTDX vs HD74LVC16240ATEL-E |
74LVC16240ADGG-T | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74LCX16240MTDX vs 74LVC16240ADGG-T |
HD74LVCZ16240AT | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TTP-48DBV | Renesas Electronics Corporation | 74LCX16240MTDX vs HD74LVCZ16240AT |
MC74LCX16240DTR2 | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48 | onsemi | 74LCX16240MTDX vs MC74LCX16240DTR2 |