Part Details for 74LCX16240MTD by onsemi
Overview of 74LCX16240MTD by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX16240MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4762
|
Newark | Buffers & Transceivers |Onsemi 74LCX16240MTD RoHS: Not Compliant Min Qty: 530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6230 / $0.9110 | Buy Now |
DISTI #
74LCX16240MTD
|
Avnet Americas | Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP W Rail - Rail/Tube (Alt: 74LCX16240MTD) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2734 Partner Stock |
|
RFQ |
Part Details for 74LCX16240MTD
74LCX16240MTD CAD Models
74LCX16240MTD Part Data Attributes
|
74LCX16240MTD
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX16240MTD
onsemi
Low Voltage 16-Bit Inverting Buffer/Line Driver with 5V Tolerant Inputs/Outputs, 3800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-48 | |
Manufacturer Package Code | 948BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74LCX16240MTD
This table gives cross-reference parts and alternative options found for 74LCX16240MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX16240MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCXZ16240MTD | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | 74LCX16240MTD vs 74LCXZ16240MTD |
74LCX16240MTDX | Low Voltage 16-Bit Inverting Buffer/Line Driver with 5V Tolerant Inputs/Outputs, 1000-REEL | onsemi | 74LCX16240MTD vs 74LCX16240MTDX |
TC74LCX16240AFT(ELP) | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | 74LCX16240MTD vs TC74LCX16240AFT(ELP) |
935235110118 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 | Nexperia | 74LCX16240MTD vs 935235110118 |
VCH16240ADGG | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74LCX16240MTD vs VCH16240ADGG |
SN74LVCZ16240ADGGR | 16-ch, 2.7-V to 3.6-V inverters with 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | 74LCX16240MTD vs SN74LVCZ16240ADGGR |
SN74LVC16240DGGR | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 | Texas Instruments | 74LCX16240MTD vs SN74LVC16240DGGR |
HD74LVC16240ATEL-E | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | 74LCX16240MTD vs HD74LVC16240ATEL-E |
74LVC16240ADGG-T | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74LCX16240MTD vs 74LVC16240ADGG-T |
HD74LVCZ16240AT | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TTP-48DBV | Renesas Electronics Corporation | 74LCX16240MTD vs HD74LVCZ16240AT |