74LCX125SJX
Description: Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 2000-REEL

Overview of 74LCX125SJX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LCX125SJX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74LCX125SJX
Avnet Americas Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP-II T/R - Tape and Reel (Alt: 74LCX125SJX) RoHS: Compliant Min Qty: 629 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 28818 Partner Stock
  • 629 $0.5887
  • 640 $0.5728
  • 1,300 $0.5569
  • 3,200 $0.5410
  • 6,300 $0.5251
  • 32,000 $0.5092
  • 63,000 $0.4933
$0.4933 / $0.5887 Buy Now

CAD Models for 74LCX125SJX by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LCX125SJX by onsemi

74LCX125SJX
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SOP-14
Manufacturer Package Code
565BE
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74LCX125SJX
    onsemi
    Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 2000-REEL
    VS

Alternate Parts for 74LCX125SJX

This table gives cross-reference parts and alternative options found for 74LCX125SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX125SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX125MR2 Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Semiconductor Products 74LCX125SJX vs MC74LCX125MR2
MC74LCX125M LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 onsemi 74LCX125SJX vs MC74LCX125M
MC74LCX125MR2 LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Mobility LLC 74LCX125SJX vs MC74LCX125MR2
MC74LCX125MEL LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 onsemi 74LCX125SJX vs MC74LCX125MEL
Part Number Description Manufacturer Compare
MC74LCX125MR2 LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Mobility LLC 74LCX125SJX vs MC74LCX125MR2
SN74LVC125ANSR Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SO -40 to 125 Texas Instruments 74LCX125SJX vs SN74LVC125ANSR
MC74LCX125MR2 Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Semiconductor Products 74LCX125SJX vs MC74LCX125MR2
TC74LCX125F(ELP) IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Bus Driver/Transceiver Toshiba America Electronic Components 74LCX125SJX vs TC74LCX125F(ELP)
SN74LVC125ANSRG4 LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 74LCX125SJX vs SN74LVC125ANSRG4
HD74LVC125AFPEL LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 Renesas Electronics Corporation 74LCX125SJX vs HD74LVC125AFPEL
MC74LCX125M LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 onsemi 74LCX125SJX vs MC74LCX125M
MC74LCX125MEL LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 onsemi 74LCX125SJX vs MC74LCX125MEL
HD74LVC125AFPEL-E LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 Renesas Electronics Corporation 74LCX125SJX vs HD74LVC125AFPEL-E
TC74LCX125F IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Bus Driver/Transceiver Toshiba America Electronic Components 74LCX125SJX vs TC74LCX125F

Related Parts for 74LCX125SJX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX125SJX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX125SJX by onsemi

Select Manufacturer
Which Manufacturer of 74LCX125SJX would you like to use for your alert(s)?
  • Please alert me when 74LCX125SJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LCX125SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX125SJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LCX125SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX125SJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX125SJX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: