-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 1100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC8681
|
Newark | Lv Quad Buffer 3-State Rohs Compliant: Yes |Onsemi 74LCX125M Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5810 | Buy Now |
DISTI #
74LCX125M
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: 74LCX125M) RoHS: Compliant Min Qty: 2200 Package Multiple: 1100 Container: Tube | 17 |
|
RFQ | |
DISTI #
71250094
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 667 Package Multiple: 1 | Americas - 1600 |
|
$0.3240 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3165 |
|
$0.3058 / $0.3598 | Buy Now |
DISTI #
74LCX125M
|
TME | IC: digital, buffer,non-inverting, Ch: 4, SMD, SO14, LCX, 2÷3.6VDC Min Qty: 3 | 0 |
|
$0.2230 / $0.3340 | RFQ |
DISTI #
SMC-74LCX125M
|
Sensible Micro Corporation | XIC R= 74LCX125M 14SOIC RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 6 |
|
$0.0994 / $0.1111 | RFQ |
|
Flip Electronics | Stock, ship today | 2200 |
|
$0.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX125M
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX125M
onsemi
Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 1100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LCX125M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX125M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC125ADRG4 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX125M vs SN74LVC125ADRG4 |
74LVC125AD-T | Bus Driver | Nexperia | 74LCX125M vs 74LVC125AD-T |
74LVC125AD,112 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | 74LCX125M vs 74LVC125AD,112 |
MC74LCX125DG | Low Voltage Quad Non-Inverting Buffer, 3-State, SOIC-14 NB, 55-TUBE | onsemi | 74LCX125M vs MC74LCX125DG |
74LVC125AD-Q100J | 74LVC125A-Q100 - Quad buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | 74LCX125M vs 74LVC125AD-Q100J |
74LVC125AS14-13 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | 74LCX125M vs 74LVC125AS14-13 |
74LVC125AD | Bus Driver | Nexperia | 74LCX125M vs 74LVC125AD |
935231700118 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74LCX125M vs 935231700118 |
SN74LVC125ADG4 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX125M vs SN74LVC125ADG4 |
SN74LVC125ADTG4 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX125M vs SN74LVC125ADTG4 |