Part Details for 74LCX125FT(AJ) by Toshiba America Electronic Components
Overview of 74LCX125FT(AJ) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX125FT(AJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3350
|
Newark | Bus Buffer, 3.6V, Tssop-B-14 Rohs Compliant: Yes |Toshiba 74LCX125FT(AJ) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.1360 / $0.5150 | Buy Now |
DISTI #
60286701
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 14-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 2754 |
|
$0.1738 / $0.2300 | Buy Now |
DISTI #
C1S751201195227
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant Container: Cut Tape | 2754 |
|
$0.1390 / $0.4120 | Buy Now |
DISTI #
74LCX125FT(AJ)
|
EBV Elektronik | low voltage CMOS logic IC (Alt: 74LCX125FT(AJ)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
Part Details for 74LCX125FT(AJ)
74LCX125FT(AJ) CAD Models
74LCX125FT(AJ) Part Data Attributes
|
74LCX125FT(AJ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX125FT(AJ)
Toshiba America Electronic Components
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP-14 | |
Reach Compliance Code | unknown | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 22 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |