Datasheets
74LCX112MTC by:

LVC/LCX/Z SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, MO-153, TSSOP-16

Part Details for 74LCX112MTC by Rochester Electronics LLC

Overview of 74LCX112MTC by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74LCX112MTC

74LCX112MTC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LCX112MTC Part Data Attributes

74LCX112MTC Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
74LCX112MTC Rochester Electronics LLC LVC/LCX/Z SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, MO-153, TSSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 16
Reach Compliance Code unknown
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Logic IC Type J-K FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 9 ns
Qualification Status COMMERCIAL
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type NEGATIVE EDGE
Width 4.4 mm
fmax-Min 150 MHz

74LCX112MTC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX112MTC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX112MTC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74LCX112MTC would you like to use for your alert(s)?
  • Please alert me when 74LCX112MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LCX112MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX112MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LCX112MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX112MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX112MTC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: