Part Details for 74LCX07MTC by Fairchild Semiconductor Corporation
Overview of 74LCX07MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX07MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LCX07MTC-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14TSSOP Min Qty: 1355 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6250 In Stock |
|
$0.2200 | Buy Now |
|
Bristol Electronics | 2098 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,HEX BUFFER,LVC-CMOS,TSSOP,14PIN,PLASTIC | 1678 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX BUFFER,LVC-CMOS,TSSOP,14PIN,PLASTIC | 380 |
|
$0.4058 / $0.8115 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX BUFFER,LVC-CMOS,TSSOP,14PIN,PLASTIC | 57 |
|
$0.3000 / $0.3600 | Buy Now |
|
Rochester Electronics | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8435 |
|
$0.1810 / $0.2129 | Buy Now |
|
ComSIT USA | LOW VOLTAGE HEX BUFFER Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ |
Part Details for 74LCX07MTC
74LCX07MTC CAD Models
74LCX07MTC Part Data Attributes
|
74LCX07MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX07MTC
Fairchild Semiconductor Corporation
Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX07MTC
This table gives cross-reference parts and alternative options found for 74LCX07MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX07MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX07MTCX | onsemi | $0.3815 | Low Voltage Hex Buffer with Open Drain Outputs, TSSOP-14 WB, 2500-REEL | 74LCX07MTC vs 74LCX07MTCX |
MC74LCX07DT | onsemi | Check for Price | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | 74LCX07MTC vs MC74LCX07DT |
935265482118 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | 74LCX07MTC vs 935265482118 |
74LCX07MTC | onsemi | Check for Price | Low Voltage Hex Buffer with Open Drain Outputs, TSSOP-14 WB, 2350-TUBE | 74LCX07MTC vs 74LCX07MTC |
MC74LCX07DTG | onsemi | $0.2243 | Low Voltage CMOS Hex Buffer with Open Drain Outputs and 5V-Tolerant Inputs, TSSOP-14, 96-TUBE | 74LCX07MTC vs MC74LCX07DTG |
74LCX07MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | 74LCX07MTC vs 74LCX07MTCX_NL |
MC74LCX07DTR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | 74LCX07MTC vs MC74LCX07DTR2 |