Part Details for 74LCX06MTCX by onsemi
Overview of 74LCX06MTCX by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX06MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7823
|
Newark | Ic, logic Gate, hex Inverter, lcx/Lvc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi 74LCX06MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2560 | Buy Now |
DISTI #
74LCX06MTCXCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2652 In Stock |
|
$0.1879 / $0.6600 | Buy Now |
DISTI #
74LCX06MTCX
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX06MTCX) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$0.1651 / $0.1768 | Buy Now |
DISTI #
74LCX06MTCX
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX06MTCX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1246 / $0.1397 | Buy Now |
DISTI #
512-74LCX06MTCX
|
Mouser Electronics | Inverters Hex Inverter/Buffer RoHS: Compliant | 7824 |
|
$0.1860 / $0.4200 | Buy Now |
DISTI #
V79:2366_26240161
|
Arrow Electronics | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 400 |
|
$0.1641 / $0.2242 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V Low Voltage Hex Inverter/Buffer with Open Drain Outputs RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1750 | Buy Now |
|
Onlinecomponents.com | Buffer Inverter 74LCX06 EAR99 74LCX logic gate circuit 3.7ns @ 3.3V 50pF 1.2mm - 24mA 1.7V-2V | 0 |
|
$0.1773 / $0.2011 | Buy Now |
DISTI #
85960276
|
Verical | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1708 Package Multiple: 1 Date Code: 2201 | Americas - 109000 |
|
$0.2196 | Buy Now |
DISTI #
85958998
|
Verical | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1708 Package Multiple: 1 Date Code: 2101 | Americas - 25824 |
|
$0.2196 | Buy Now |
Part Details for 74LCX06MTCX
74LCX06MTCX CAD Models
74LCX06MTCX Part Data Attributes
|
74LCX06MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX06MTCX
onsemi
Low Voltage Hex Inverter/Buffer with Open Drain Outputs, TSSOP-14 WB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 WB | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX06MTCX
This table gives cross-reference parts and alternative options found for 74LCX06MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX06MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX06MTCX | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | 74LCX06MTCX vs 74LCX06MTCX |