-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J9499
|
Newark | Nand Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Dqfn-Ep, Product Range:74Lcx00, Logic Ic Family:74Lcx, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi 74LCX00BQX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2460 | Buy Now |
DISTI #
74LCX00BQXCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DQFN Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1892 In Stock |
|
$0.1845 / $0.6500 | Buy Now |
DISTI #
74LCX00BQX
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX00BQX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.1812 / $0.2162 | Buy Now |
DISTI #
512-74LCX00BQX
|
Mouser Electronics | Logic Gates Quad 2-Input NAND Gate with 5V Tol Inp RoHS: Compliant | 4503 |
|
$0.1820 / $0.3600 | Buy Now |
DISTI #
V72:2272_06297091
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin DQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1035 Container: Cut Strips | Americas - 1934 |
|
$0.0268 / $0.1880 | Buy Now |
|
Future Electronics | 74LCX Series MLP14A (DQFN) Quad 2-Input NAND Gate RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1790 / $0.1910 | Buy Now |
DISTI #
30200232
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin DQFN EP T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1035 | Americas - 1934 |
|
$0.0268 / $0.0440 | Buy Now |
|
Rochester Electronics | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 2474 |
|
$0.1811 / $0.2131 | Buy Now |
DISTI #
74LCX00BQX
|
Avnet Asia | NAND Gate 4-Element 2-IN CMOS 14-Pin DQFN EP T/R (Alt: 74LCX00BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1719 / $0.1922 | Buy Now |
DISTI #
74LCX00BQX
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin DQFN EP T/R (Alt: 74LCX00BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX00BQX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX00BQX
onsemi
Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DQFN-14 | |
Manufacturer Package Code | 510CB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |