Part Details for 74LCX00BQX by Fairchild Semiconductor Corporation
Overview of 74LCX00BQX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX00BQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LCX00BQX-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DQFN Min Qty: 1422 Container: Bulk MARKETPLACE PRODUCT |
8740 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 49694 |
|
$0.1811 / $0.2131 | Buy Now |
Part Details for 74LCX00BQX
74LCX00BQX CAD Models
74LCX00BQX Part Data Attributes:
|
74LCX00BQX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX00BQX
Fairchild Semiconductor Corporation
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LCX00BQX
This table gives cross-reference parts and alternative options found for 74LCX00BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX00BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX14BQX | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | Fairchild Semiconductor Corporation | 74LCX00BQX vs 74LCX14BQX |
74HC04BQ | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LCX00BQX vs 74HC04BQ |
74LVC132ABQ | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, MO-241, SOT762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LCX00BQX vs 74LVC132ABQ |
74ALVC32BQ,115 | 74ALVC32 - Quad 2-input OR gate QFN 14-Pin | NXP Semiconductors | 74LCX00BQX vs 74ALVC32BQ,115 |
74VCX86BQX | XOR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | Fairchild Semiconductor Corporation | 74LCX00BQX vs 74VCX86BQX |
74LV132BQ | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LCX00BQX vs 74LV132BQ |
74HC08BQ,115 | 74HC(T)08 - Quad 2-input AND gate QFN 14-Pin | NXP Semiconductors | 74LCX00BQX vs 74HC08BQ,115 |
74LVC00ABQ | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LCX00BQX vs 74LVC00ABQ |
74LVC132ABQ,115 | 74LVC132A - Quad 2-input NAND Schmitt trigger QFN 14-Pin | NXP Semiconductors | 74LCX00BQX vs 74LVC132ABQ,115 |
74HC32BQ | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LCX00BQX vs 74HC32BQ |