Part Details for 74HCU04PW-T by NXP Semiconductors
Overview of 74HCU04PW-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCU04PWR | Texas Instruments | High Speed CMOS Logic Hex Inverters 14-TSSOP -55 to 125 | |
SN74HCU04PWR | Texas Instruments | Hex Inverters 14-TSSOP -40 to 85 | |
SN74HCU04PWRG4 | Texas Instruments | Hex Inverters 14-TSSOP -40 to 85 |
Part Details for 74HCU04PW-T
74HCU04PW-T CAD Models
74HCU04PW-T Part Data Attributes
|
74HCU04PW-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCU04PW-T
NXP Semiconductors
IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 105 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74HCU04PW-T
This table gives cross-reference parts and alternative options found for 74HCU04PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCU04PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCU04PW,112 | 74HCU04 - Hex unbuffered inverter TSSOP 14-Pin | NXP Semiconductors | 74HCU04PW-T vs 74HCU04PW,112 |
CD74HCU04PWRG4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HCU04PW-T vs CD74HCU04PWRG4 |
HD74HCU04AT | Inverter, HC Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | 74HCU04PW-T vs HD74HCU04AT |
SN74HCU04PW | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | Texas Instruments | 74HCU04PW-T vs SN74HCU04PW |
74HCU04DTR2G | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74HCU04PW-T vs 74HCU04DTR2G |
CD74HCU04QPWRQ1 | Automotive 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 125 | Texas Instruments | 74HCU04PW-T vs CD74HCU04QPWRQ1 |
935187580112 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HCU04PW-T vs 935187580112 |
MM74HCU04MTC | Hex Inverter, 96-TUBE | onsemi | 74HCU04PW-T vs MM74HCU04MTC |
M74HCU04TTR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74HCU04PW-T vs M74HCU04TTR |
935187580112 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | 74HCU04PW-T vs 935187580112 |