-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCU04 - Hex unbuffered inverter@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2738
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HCU04BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.1310 | Buy Now |
DISTI #
1727-8018-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5723 In Stock |
|
$0.1107 / $0.5000 | Buy Now |
DISTI #
74HCU04BQ,115
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HCU04BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.1151 | Buy Now |
DISTI #
771-74HCU04BQ,115
|
Mouser Electronics | Inverters 74HCU04BQ/SOT762/DHVQFN14 RoHS: Compliant | 3737 |
|
$0.1100 / $0.5000 | Buy Now |
|
Future Electronics | Hex unbuffered inverter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0953 / $0.1070 | Buy Now |
DISTI #
74HCU04BQ.115
|
TME | IC: digital, hex,inverter, NOT, Ch: 6, IN: 1, CMOS, SMD, DHVQFN14, HCU Min Qty: 1 | 0 |
|
$0.1350 / $0.3690 | RFQ |
DISTI #
74HCU04BQ,115
|
Avnet Asia | Inverter 6-Element CMOS 14-Pin DHVQFN EP T/R (Alt: 74HCU04BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74HCU04BQ,115
|
Avnet Silica | Inverter 6-Element CMOS 14-Pin DHVQFN EP T/R (Alt: 74HCU04BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCU04BQ,115
|
EBV Elektronik | Inverter 6-Element CMOS 14-Pin DHVQFN EP T/R (Alt: 74HCU04BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCU04BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCU04BQ,115
Nexperia
74HCU04 - Hex unbuffered inverter@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 105 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74HCU04BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCU04BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCU04BQ-Q100X | 74HCU04-Q100 - Hex unbuffered inverter@en-us QFN 14-Pin | Nexperia | 74HCU04BQ,115 vs 74HCU04BQ-Q100X |