-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC595; 74HCT595 - 8-bit serial-in, serial or parallel-out shift register with output latches;n 3-state@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2398
|
Newark | Shift Register, Sipo/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HCT595BQ,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 780 |
|
$0.1990 / $0.4060 | Buy Now |
DISTI #
1727-3457-1-ND
|
DigiKey | IC 8BIT SHIFT REGISTER 16-DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4486 In Stock |
|
$0.1405 / $0.4100 | Buy Now |
DISTI #
74HCT595BQ,115
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HCT595BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-74HCT595BQ-G
|
Mouser Electronics | Counter Shift Registers 74HCT595BQ/SOT763/DHVQFN16 RoHS: Compliant | 9896 |
|
$0.1300 / $0.3100 | Buy Now |
DISTI #
V72:2272_06505282
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2233 Container: Cut Strips | Americas - 3 |
|
$0.1276 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V 3-State Serial-In Serial/Parallel-Out Shift Register DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1350 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V 3-State Serial-In Serial/Parallel-Out Shift Register DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1640 / $0.1750 | Buy Now |
|
Rochester Electronics | 74HCT595 - Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PQCC16 RoHS: Compliant Status: Active Min Qty: 1 | 507 |
|
$0.1111 / $0.1307 | Buy Now |
DISTI #
74HCT595BQ.115
|
TME | IC: digital, CMOS, SMD, DHVQFN16, 4.5÷5.5VDC, HCT, -40÷125°C Min Qty: 1 | 0 |
|
$0.2180 / $0.5550 | RFQ |
DISTI #
74HCT595BQ,115
|
Avnet Asia | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R (Alt: 74HCT595BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2566 / $0.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT595BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT595BQ,115
Nexperia
74HC595; 74HCT595 - 8-bit serial-in, serial or parallel-out shift register with output latches;n 3-state@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | SERIAL STANDARD OUTPUT FOR CASCADING | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HCT595BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT595BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT595BQ,115 | 74HC(T)595 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state QFN 16-Pin | NXP Semiconductors | 74HCT595BQ,115 vs 74HCT595BQ,115 |
74HCT595BQ | IC HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Shift Register | NXP Semiconductors | 74HCT595BQ,115 vs 74HCT595BQ |