Part Details for 74HCT573D,652 by NXP Semiconductors
Overview of 74HCT573D,652 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT573D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT573D,652-954-ND
|
DigiKey | NEXPERIA 74HCT573D - BUS DRIVER, Min Qty: 1262 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3889 In Stock |
|
$0.2400 | Buy Now |
DISTI #
85960655
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO Bulk RoHS: Compliant Min Qty: 1545 Package Multiple: 1 Date Code: 1001 | Americas - 3889 |
|
$0.2429 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Rochester Electronics | 74HCT573D - Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3889 |
|
$0.1943 / $0.2286 | Buy Now |
Part Details for 74HCT573D,652
74HCT573D,652 CAD Models
74HCT573D,652 Part Data Attributes
|
74HCT573D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT573D,652
NXP Semiconductors
74HC(T)573 - Octal D-type transparent latch; 3-state SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74HCT573D,652
This table gives cross-reference parts and alternative options found for 74HCT573D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT573D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT573D,652 | Nexperia | $0.2345 | 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | 74HCT573D,652 vs 74HCT573D,652 |
74HCT573D | NXP Semiconductors | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | 74HCT573D,652 vs 74HCT573D |
74HCT573D-Q100 | Nexperia | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 74HCT573D,652 vs 74HCT573D-Q100 |
74HCT573D | Nexperia | Check for Price | Bus Driver | 74HCT573D,652 vs 74HCT573D |
74HCT573D,653 | Nexperia | $0.3580 | 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | 74HCT573D,652 vs 74HCT573D,653 |
74HCT574D-Q100 | Nexperia | Check for Price | Bus Driver | 74HCT573D,652 vs 74HCT574D-Q100 |