Part Details for 74HCT4515N by NXP Semiconductors
Overview of 74HCT4515N by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for 74HCT4515N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 4-TO-16 LINE DECODER/DEMULTIPLEXER WITH INPUT LATCHES Decoder/Driver, HCT Series, Inverted Output, CMOS, PDIP24 RoHS: Compliant | Europe - 1515 |
|
RFQ |
Part Details for 74HCT4515N
74HCT4515N CAD Models
74HCT4515N Part Data Attributes:
|
74HCT4515N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT4515N
NXP Semiconductors
IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, DIP-24, Decoder/Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e2 | |
Length | 31.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 83 ns | |
Propagation Delay (tpd) | 83 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 74HCT4515N
This table gives cross-reference parts and alternative options found for 74HCT4515N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4515N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT4515F/3 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 | Intersil Corporation | 74HCT4515N vs CD54HCT4515F/3 |
CD74HCT4515EE4 | 4-Line to 16-Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125 | Texas Instruments | 74HCT4515N vs CD74HCT4515EE4 |
CD74HCT4515EN | 4-Line to 16-Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125 | Texas Instruments | 74HCT4515N vs CD74HCT4515EN |
CD54HCT4515F | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 74HCT4515N vs CD54HCT4515F |
CD74HCT4515EX | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | 74HCT4515N vs CD74HCT4515EX |
74HCT4515N3 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, Decoder/Driver | NXP Semiconductors | 74HCT4515N vs 74HCT4515N3 |
74HCT4515N,652 | 74HC(T)4515 - 4-to-16 line decoder/demultiplexer with input latches; inverting DIP 24-Pin | NXP Semiconductors | 74HCT4515N vs 74HCT4515N,652 |
933757670652 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, DIP-24, Decoder/Driver | NXP Semiconductors | 74HCT4515N vs 933757670652 |