Part Details for 74HCT4067D,118 by NXP Semiconductors
Overview of 74HCT4067D,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HCT4067D,118
74HCT4067D,118 CAD Models
74HCT4067D,118 Part Data Attributes
|
74HCT4067D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT4067D,118
NXP Semiconductors
74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.294 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 83 ns | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74HCT4067D,118
This table gives cross-reference parts and alternative options found for 74HCT4067D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4067D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT4067M96 | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | 74HCT4067D,118 vs CD74HCT4067M96 |
CD74HCT4067M | Thomson Consumer Electronics | Check for Price | Multiplexers/Switches | 74HCT4067D,118 vs CD74HCT4067M |
CD74HCT4067M96 | Intersil Corporation | Check for Price | IC,ANALOG MUX,SINGLE,16-CHANNEL,HCT-CMOS,SOP,24PIN,PLASTIC | 74HCT4067D,118 vs CD74HCT4067M96 |
74HCT4067D,112 | NXP Semiconductors | Check for Price | 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin | 74HCT4067D,118 vs 74HCT4067D,112 |
74HCT4067D | NXP Semiconductors | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | 74HCT4067D,118 vs 74HCT4067D |
74HCT4067D,112 | Nexperia | Check for Price | 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin | 74HCT4067D,118 vs 74HCT4067D,112 |
CD74HCT4067QM96Q1 | Texas Instruments | $0.4515 | Automotive, 5V, 16:1, single channel analog multiplexer with TTL inputs 24-SOIC -40 to 125 | 74HCT4067D,118 vs CD74HCT4067QM96Q1 |
74HCT4067D | Nexperia | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | 74HCT4067D,118 vs 74HCT4067D |
74HCT4067D,118 | Nexperia | Check for Price | 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin | 74HCT4067D,118 vs 74HCT4067D,118 |