-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4052-Q100; 74HCT4052-Q100 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2668
|
Newark | Analogue Mux/Demux, 4:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT4052PW-Q100,1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 | Buy Now |
DISTI #
1727-74HCT4052PW-Q100,1CT-ND
|
DigiKey | IC SWITCH SP4TX2 150OHM 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4848 In Stock |
|
$0.2367 / $0.7100 | Buy Now |
DISTI #
74HCT4052PW-Q100,1
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT4052PW-Q100,1) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
771-74HCT4052PWQ1001
|
Mouser Electronics | Multiplexer Switch ICs 74HCT4052PW-Q100/SOT403/TSSOP1 RoHS: Compliant | 24363 |
|
$0.2070 / $0.7100 | Buy Now |
|
Future Electronics | Multiplexer Switch ICs 74HCT4052PW-Q100/SOT403/TSSOP1 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1790 / $0.1950 | Buy Now |
|
Rochester Electronics | 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.1841 / $0.2166 | Buy Now |
DISTI #
74HCT4052PW-Q100,1
|
Avnet Silica | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R (Alt: 74HCT4052PW-Q100,1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT4052PW-Q100,1
|
EBV Elektronik | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R (Alt: 74HCT4052PW-Q100,1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4052PW-Q100,1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4052PW-Q100,1
Nexperia
74HC4052-Q100; 74HCT4052-Q100 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SP4T | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 105 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT4052PW-Q100,1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4052PW-Q100,1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4052PW | Differential Multiplexer | Nexperia | 74HCT4052PW-Q100,1 vs 74HCT4052PW |
935290849118 | Differential Multiplexer | Nexperia | 74HCT4052PW-Q100,1 vs 935290849118 |
74HCT4052PW-Q100 | Single-Ended Multiplexer | Nexperia | 74HCT4052PW-Q100,1 vs 74HCT4052PW-Q100 |
74HCT4052PW-Q100,118 | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | 74HCT4052PW-Q100,1 vs 74HCT4052PW-Q100,118 |
74HCT4052PW | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | NXP Semiconductors | 74HCT4052PW-Q100,1 vs 74HCT4052PW |