Part Details for 74HCT4046ADB by Nexperia
Overview of 74HCT4046ADB by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HCT4046ADB
74HCT4046ADB CAD Models
74HCT4046ADB Part Data Attributes
|
74HCT4046ADB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4046ADB
Nexperia
PLL Frequency Synthesizer, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-11-25 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HCT4046ADB
This table gives cross-reference parts and alternative options found for 74HCT4046ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4046ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4046ADB,118 | 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SSOP1 16-Pin | Nexperia | 74HCT4046ADB vs 74HCT4046ADB,118 |
74HCT4046ADB,112 | 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SSOP1 16-Pin | Nexperia | 74HCT4046ADB vs 74HCT4046ADB,112 |
74HCT4046ADB,118 | 74HC(T)4046A - Phase-locked-loop with VCO SSOP1 16-Pin | NXP Semiconductors | 74HCT4046ADB vs 74HCT4046ADB,118 |