Logic
74HCT4040D,653
Description: 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us SOP 16-Pin

Overview of 74HCT4040D,653 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for 74HCT4040D,653 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2661
Newark Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4040D,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.2370
$0.2370 Buy Now
DISTI # 1727-74HCT4040D,653CT-ND
DigiKey IC BINARY COUNTER 12-BIT 16SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1586
In Stock
  • 1 $0.6200
  • 10 $0.5420
  • 25 $0.5088
  • 100 $0.4153
  • 250 $0.3858
  • 500 $0.3283
  • 1,000 $0.2627
  • 2,500 $0.2087
  • 5,000 $0.1953
  • 12,500 $0.1818
  • 25,000 $0.1724
$0.1724 / $0.6200 Buy Now
DISTI # 74HCT4040D,653
Avnet Americas Counter Single 12-Bit Binary UP 16-Pin SO T/R - Tape and Reel (Alt: 74HCT4040D,653) RoHS: Compliant Min Qty: 2022 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 4782 Partner Stock
RFQ
DISTI # 74HCT4040D,653
Avnet Americas Counter Single 12-Bit Binary UP 16-Pin SO T/R - Tape and Reel (Alt: 74HCT4040D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
  • 5,000 $0.1848
  • 10,000 $0.1799
  • 15,000 $0.1749
  • 25,000 $0.1699
  • 50,000 $0.1649
  • 250,000 $0.1599
  • 500,000 $0.1549
$0.1549 / $0.1848 Buy Now
DISTI # 771-74HCT4040D-T
Mouser Electronics Counter ICs 74HCT4040D/SOT109/SO16 RoHS: Compliant 2980
  • 1 $0.6100
  • 10 $0.5000
  • 100 $0.3300
  • 500 $0.3220
  • 1,000 $0.2630
  • 2,500 $0.2000
  • 10,000 $0.1720
$0.1720 / $0.6100 Buy Now
DISTI # V79:2366_23820001
Arrow Electronics Counter Single 12-Bit Binary UP 16-Pin SO RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 1712 Americas - 169
  • 169 $0.1294
$0.1294 Buy Now
Future Electronics 74HCT Series 5.5 V 12-Stage Binary Ripple Counter Surface Mount - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.1810
  • 5,000 $0.1780
  • 7,500 $0.1760
  • 12,500 $0.1730
  • 25,000 $0.1680
$0.1680 / $0.1810 Buy Now
Future Electronics 74HCT Series 5.5 V 12-Stage Binary Ripple Counter Surface Mount - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.1780
  • 5,000 $0.1740
  • 7,500 $0.1720
  • 10,000 $0.1710
  • 12,500 $0.1660
$0.1660 / $0.1780 Buy Now
DISTI # 34859385
Verical Counter Single 12-Bit Binary UP 16-Pin SO RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 1712 Americas - 169
  • 169 $0.1294
$0.1294 Buy Now
Rochester Electronics 74HCT4040D - Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 1900
  • 1 $0.1804
  • 25 $0.1768
  • 100 $0.1696
  • 500 $0.1624
  • 1,000 $0.1533
$0.1533 / $0.1804 Buy Now
DISTI # 74HCT4040D.653
TME IC: digital, 12bit,binary counter, CMOS,TTL, SMD, SO16, HCT Min Qty: 1 45
  • 1 $0.5850
  • 3 $0.5520
  • 10 $0.4970
  • 25 $0.4420
  • 100 $0.3530
  • 500 $0.3090
  • 1,000 $0.2650
  • 2,500 $0.2320
$0.2320 / $0.5850 Buy Now
DISTI # 74HCT4040D,653
Avnet Silica Counter Single 12-Bit Binary UP 16-Pin SO T/R (Alt: 74HCT4040D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100375803
Chip1Stop 74HCT4040D/SOT109/SO16 RoHS: Compliant pbFree: Yes 169
  • 169 $0.1320
$0.1320 Buy Now
DISTI # 74HCT4040D,653
EBV Elektronik Counter Single 12-Bit Binary UP 16-Pin SO T/R (Alt: 74HCT4040D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74HCT4040D,653 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT4040D,653 by Nexperia

74HCT4040D,653
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1993-11-01
Samacsys Manufacturer
Nexperia
Count Direction
UP
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
60 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 74HCT4040D,653
    Nexperia
    74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us SOP 16-Pin
    VS

Alternate Parts for 74HCT4040D,653

This table gives cross-reference parts and alternative options found for 74HCT4040D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4040D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT4040DB,118 74HC(T)4040 - 12-stage binary ripple counter SSOP1 16-Pin NXP Semiconductors 74HCT4040D,653 vs 74HCT4040DB,118
933715260653 Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 Nexperia 74HCT4040D,653 vs 933715260653
74HCT4040D-T Binary Counter Nexperia 74HCT4040D,653 vs 74HCT4040D-T
74HCT4040DB,112 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us SSOP1 16-Pin Nexperia 74HCT4040D,653 vs 74HCT4040DB,112
935189380112 Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 Nexperia 74HCT4040D,653 vs 935189380112
74HCT4040D,652 74HC(T)4040 - 12-stage binary ripple counter SOP 16-Pin NXP Semiconductors 74HCT4040D,653 vs 74HCT4040D,652
74HCT4040DB-T Binary Counter Nexperia 74HCT4040D,653 vs 74HCT4040DB-T
74HCT4040DB Binary Counter Nexperia 74HCT4040D,653 vs 74HCT4040DB
CD74HCT4040MTG4 HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HCT4040D,653 vs CD74HCT4040MTG4
74HCT4040DB,118 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us SSOP1 16-Pin Nexperia 74HCT4040D,653 vs 74HCT4040DB,118
Part Number Description Manufacturer Compare
74HCT4040DB,118 74HC(T)4040 - 12-stage binary ripple counter SSOP1 16-Pin NXP Semiconductors 74HCT4040D,653 vs 74HCT4040DB,118
CD74HCT4040MTG4 HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HCT4040D,653 vs CD74HCT4040MTG4
935189380112 Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 Nexperia 74HCT4040D,653 vs 935189380112
935189380118 IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SSOP-16, Counter NXP Semiconductors 74HCT4040D,653 vs 935189380118
935189380112 IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SSOP-16, Counter NXP Semiconductors 74HCT4040D,653 vs 935189380112
933715260653 Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 Nexperia 74HCT4040D,653 vs 933715260653
74HCT4040DB Binary Counter Nexperia 74HCT4040D,653 vs 74HCT4040DB
74HCT4040D-T Binary Counter Nexperia 74HCT4040D,653 vs 74HCT4040D-T
74HCT4040DB-T Binary Counter Nexperia 74HCT4040D,653 vs 74HCT4040DB-T
74HCT4040DB,112 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us SSOP1 16-Pin Nexperia 74HCT4040D,653 vs 74HCT4040DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT4040D,653 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT4040D,653 by Nexperia

  • Please alert me when 74HCT4040D,653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT4040D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT4040D,653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT4040D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT4040D,653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT4040D,653 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: