-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC390; 74HCT390 - Dual decade ripple counter@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2643
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT390D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2690 | Buy Now |
DISTI #
1727-74HCT390D,653CT-ND
|
DigiKey | IC DECADE COUNTER DL 4BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2369 In Stock |
|
$0.1969 / $0.7700 | Buy Now |
DISTI #
74HCT390D,653
|
Avnet Americas | Counter/Divider Dual 4-Bit Decade UP 16-Pin SO T/R - Tape and Reel (Alt: 74HCT390D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1758 / $0.2099 | Buy Now |
DISTI #
771-HCT390D653
|
Mouser Electronics | Counter ICs 74HCT390D/SOT109/SO16 RoHS: Compliant | 1997 |
|
$0.1970 / $0.7600 | Buy Now |
|
Future Electronics | 74HCT Series 5 V Dual Surface Mount Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.1917 | Buy Now |
|
Rochester Electronics | 74HCT390 - Dual decade ripple counter RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.1741 / $0.2048 | Buy Now |
DISTI #
74HCT390D.653
|
TME | IC: digital, decade counter, Ch: 2, CMOS,TTL, SMD, SO16, HCT Min Qty: 1 | 0 |
|
$0.2220 / $0.5970 | RFQ |
DISTI #
74HCT390D,653
|
Avnet Silica | Counter/Divider Dual 4-Bit Decade UP 16-Pin SO T/R (Alt: 74HCT390D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC DUAL DECADE RIPP COUNT 16SOIC | 18100 |
|
RFQ | |
DISTI #
74HCT390D,653
|
EBV Elektronik | Counter/Divider Dual 4-Bit Decade UP 16-Pin SO T/R (Alt: 74HCT390D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT390D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT390D,653
Nexperia
74HC390; 74HCT390 - Dual decade ripple counter@en-us SOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 77 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 18 MHz |
This table gives cross-reference parts and alternative options found for 74HCT390D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT390D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT390ME4 | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | 74HCT390D,653 vs CD74HCT390ME4 |
GD74HCT390D | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, | Goldstar Electron Co Ltd | 74HCT390D,653 vs GD74HCT390D |
CD74HCT390MTE4 | High Speed CMOS Logic Dual Decade Ripple Counter 16-SOIC -55 to 125 | Texas Instruments | 74HCT390D,653 vs CD74HCT390MTE4 |
CD74HCT390ME4 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HCT390D,653 vs CD74HCT390ME4 |
CD74HCT390MTG4 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HCT390D,653 vs CD74HCT390MTG4 |
CD74HCT390M96 | High Speed CMOS Logic Dual Decade Ripple Counter 16-SOIC -55 to 125 | Texas Instruments | 74HCT390D,653 vs CD74HCT390M96 |
CD74HCT390MG4 | High Speed CMOS Logic Dual Decade Ripple Counter 16-SOIC -55 to 125 | Texas Instruments | 74HCT390D,653 vs CD74HCT390MG4 |
CD74HCT390M96G4 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HCT390D,653 vs CD74HCT390M96G4 |
933715200652 | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HCT390D,653 vs 933715200652 |