-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC30; 74HCT30 - 8-input NAND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2626
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT30D,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 | Buy Now |
DISTI #
1727-74HCT30D,653CT-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
553 In Stock |
|
$0.1221 / $0.4500 | Buy Now |
DISTI #
74HCT30D,653
|
Avnet Americas | NAND Gate 1-Element 8-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT30D,653) RoHS: Compliant Min Qty: 3068 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7815 Partner Stock |
|
RFQ | |
DISTI #
74HCT30D,653
|
Avnet Americas | NAND Gate 1-Element 8-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT30D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1038 / $0.1236 | Buy Now |
DISTI #
771-HCT30D653
|
Mouser Electronics | Logic Gates 74HCT30D/SOT108/SO14 RoHS: Compliant | 6543 |
|
$0.1130 / $0.3800 | Buy Now |
|
Future Electronics | 8-input NAND gate RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1140 | Buy Now |
|
Rochester Electronics | 74HCT30D - NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 7815 |
|
$0.1011 / $0.1189 | Buy Now |
DISTI #
74HCT30D.653
|
TME | IC: digital, NAND, Ch: 1, IN: 8, CMOS,TTL, SMD, SO14, 4.5÷5.5VDC, 40uA Min Qty: 1 | 2197 |
|
$0.1590 / $0.4920 | Buy Now |
DISTI #
74HCT30D,653
|
Avnet Silica | NAND Gate 1-Element 8-IN CMOS 14-Pin SO T/R (Alt: 74HCT30D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
74HCT30D,653
|
EBV Elektronik | NAND Gate 1-Element 8-IN CMOS 14-Pin SO T/R (Alt: 74HCT30D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT30D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT30D,653
Nexperia
74HC30; 74HCT30 - 8-input NAND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 42 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT30D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT30D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS30DR | 8-input NAND gate with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HCT30D,653 vs SN74HCS30DR |
74HCT30D-Q100J | 74HC30-Q100; 74HCT30-Q100 - 8-input NAND gate@en-us SOIC 14-Pin | Nexperia | 74HCT30D,653 vs 74HCT30D-Q100J |
CD74HCT30M96E4 | HCT SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HCT30D,653 vs CD74HCT30M96E4 |
SN74HCS30QDRQ1 | Automotive 8-input NAND gate with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HCT30D,653 vs SN74HCS30QDRQ1 |
MM74HC30M | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | 74HCT30D,653 vs MM74HC30M |
74HCT30D-Q100 | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDSO14 | Nexperia | 74HCT30D,653 vs 74HCT30D-Q100 |
74HCT30D-T | NAND Gate | Nexperia | 74HCT30D,653 vs 74HCT30D-T |
933756930652 | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDSO14 | Nexperia | 74HCT30D,653 vs 933756930652 |
CD74HCT30MG4 | HCT SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HCT30D,653 vs CD74HCT30MG4 |
MM74HC30M | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | 74HCT30D,653 vs MM74HC30M |